TEESVD1D336M12R
TOKIN Corporation
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 33uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT

Overview of TEESVD1D336M12R by TOKIN Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

CAD Models for TEESVD1D336M12R by TOKIN Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TEESVD1D336M12R by TOKIN Corporation

TEESVD1D336M12R
TOKIN Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOKIN CORP
Package Description
, 2917
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
33 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
800 mΩ
Height
2.8 mm
Leakage Current
0.0066 mA
Length
7.3 mm
Manufacturer Series
E/SV
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
20 V
Series
E/SV
Size Code
2917
Surface Mount
YES
Tan Delta
0.06
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. TEESVD1D336M12R
    TOKIN Corporation
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 33uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for TEESVD1D336M12R

This table gives cross-reference parts and alternative options found for TEESVD1D336M12R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TEESVD1D336M12R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
281E2002336ML Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP Matsuo Electric Co Ltd TEESVD1D336M12R vs 281E2002336ML
TR3D336M020C0250 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP Vishay Intertechnologies TEESVD1D336M12R vs TR3D336M020C0250
T86D336M020ESSS CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 33 uF, SURFACE MOUNT, 2917, CHIP Vishay Sprague TEESVD1D336M12R vs T86D336M020ESSS
593D336X0020D2WE3 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP Vishay Intertechnologies TEESVD1D336M12R vs 593D336X0020D2WE3
TLESVD1D336M12RE CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 33uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT TOKIN Corporation TEESVD1D336M12R vs TLESVD1D336M12RE
B45198R4336M409 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP KEMET Corporation TEESVD1D336M12R vs B45198R4336M409
593D336X0020D8T Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP Vishay Intertechnologies TEESVD1D336M12R vs 593D336X0020D8T
281E2002336MN Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP Matsuo Electric Co Ltd TEESVD1D336M12R vs 281E2002336MN
T450D13361DMAB CAP,TANTALUM / TA2O5,33UF,20VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd TEESVD1D336M12R vs T450D13361DMAB
07016-100MBH Tantalum Capacitor, Tantalum (dry/solid) KEMET Corporation TEESVD1D336M12R vs 07016-100MBH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TEESVD1D336M12R by TOKIN Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TEESVD1D336M12R by TOKIN Corporation

  • Please alert me when TEESVD1D336M12R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TEESVD1D336M12R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TEESVD1D336M12R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TEESVD1D336M12R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TEESVD1D336M12R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TEESVD1D336M12R by TOKIN Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: