Part Details for TEESVD0J337M12R by TOKIN Corporation
Overview of TEESVD0J337M12R by TOKIN Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TEESVD0J337M12R
TEESVD0J337M12R CAD Models
TEESVD0J337M12R Part Data Attributes:
|
TEESVD0J337M12R
TOKIN Corporation
Buy Now
Datasheet
|
Compare Parts:
TEESVD0J337M12R
TOKIN Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 330uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKIN CORP | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 2.8 mm | |
Leakage Current | 0.0207 mA | |
Length | 7.3 mm | |
Manufacturer Series | E/SV | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Series | E/SV | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TEESVD0J337M12R
This table gives cross-reference parts and alternative options found for TEESVD0J337M12R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TEESVD0J337M12R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR3D337M6R3D0060 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TEESVD0J337M12R vs TR3D337M6R3D0060 |
TR3D337M6R3C0050 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TEESVD0J337M12R vs TR3D337M6R3C0050 |
593D337X06R3D2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TEESVD0J337M12R vs 593D337X06R3D2WE3 |
TR3D337M6R3C0035 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TEESVD0J337M12R vs TR3D337M6R3C0035 |
B45198R1337M406 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | KEMET Corporation | TEESVD0J337M12R vs B45198R1337M406 |
F750J337MDCAQ2 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TEESVD0J337M12R vs F750J337MDCAQ2 |
TR3D337M6R3D0050 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TEESVD0J337M12R vs TR3D337M6R3D0050 |
TMCME0J337MTRF | CAP,TANTALUM / TA2O5,330UF,6.3VDC,20% -TOL,20% +TOL | Holy Stone Enterprise Co Ltd | TEESVD0J337M12R vs TMCME0J337MTRF |
T491D337M006ZT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TEESVD0J337M12R vs T491D337M006ZT |
TA006TCM337MDR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | TEESVD0J337M12R vs TA006TCM337MDR |