There are no models available for this part yet.
Overview of TEESVC1V685M12R by TOKIN Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
CAD Models for TEESVC1V685M12R by TOKIN Corporation
Part Data Attributes for TEESVC1V685M12R by TOKIN Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TOKIN CORP
|
Package Description
|
, 2312
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
6.8 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
1900 mΩ
|
Height
|
2.5 mm
|
Leakage Current
|
0.0023 mA
|
Length
|
6 mm
|
Manufacturer Series
|
E/SV
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Series
|
E/SV
|
Size Code
|
2312
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Shape
|
J BEND
|
Width
|
3.2 mm
|
Alternate Parts for TEESVC1V685M12R
This table gives cross-reference parts and alternative options found for TEESVC1V685M12R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TEESVC1V685M12R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C685M035CC6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2412, CHIP | KEMET Corporation | TEESVC1V685M12R vs T493C685M035CC6110 |
T83C685M035ZAAS | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2413, CHIP | Vishay Intertechnologies | TEESVC1V685M12R vs T83C685M035ZAAS |
T493C685M035AN6410WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TEESVC1V685M12R vs T493C685M035AN6410WAFL |
T493C685M035CT62107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TEESVC1V685M12R vs T493C685M035CT62107610 |
T493C685M035AM6420WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TEESVC1V685M12R vs T493C685M035AM6420WAFL |
T493C685M035CC64107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TEESVC1V685M12R vs T493C685M035CC64107640 |
T493C685M035CC6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, 2412 | KEMET Corporation | TEESVC1V685M12R vs T493C685M035CC6310 |
T493C685M035BN6210WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TEESVC1V685M12R vs T493C685M035BN6210WAFL |
T493C685M035BB6420 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2412, CHIP | KEMET Corporation | TEESVC1V685M12R vs T493C685M035BB6420 |
T493C685M035AT63207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TEESVC1V685M12R vs T493C685M035AT63207610 |