Part Details for TEESVC1E106K12R by TOKIN Corporation
Overview of TEESVC1E106K12R by TOKIN Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TEESVC1E106K12R
TEESVC1E106K12R CAD Models
TEESVC1E106K12R Part Data Attributes
|
TEESVC1E106K12R
TOKIN Corporation
Buy Now
Datasheet
|
Compare Parts:
TEESVC1E106K12R
TOKIN Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 10uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKIN CORP | |
Package Description | , 2312 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 2.5 mm | |
Leakage Current | 0.0025 mA | |
Length | 6 mm | |
Manufacturer Series | E/SV | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | ESV(25V)T/R | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TEESVC1E106K12R
This table gives cross-reference parts and alternative options found for TEESVC1E106K12R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TEESVC1E106K12R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C106K025CB62307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2413, CHIP | KEMET Corporation | TEESVC1E106K12R vs T493C106K025CB62307280 |
T493C106K025CH611A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2412, | KEMET Corporation | TEESVC1E106K12R vs T493C106K025CH611A7640 |
T493C106K025AC6230 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2412, CHIP | KEMET Corporation | TEESVC1E106K12R vs T493C106K025AC6230 |
T491C106K025AN | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2413, CHIP | KEMET Corporation | TEESVC1E106K12R vs T491C106K025AN |
07016-122KCHA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2412 | KEMET Corporation | TEESVC1E106K12R vs 07016-122KCHA |
T493C106K025AM6220WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TEESVC1E106K12R vs T493C106K025AM6220WAFL |
T493C106K025CC62107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TEESVC1E106K12R vs T493C106K025CC62107640 |
T493C106K025CK641C7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2412, | KEMET Corporation | TEESVC1E106K12R vs T493C106K025CK641C7610 |
T493C106K025CK651B7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2412, | KEMET Corporation | TEESVC1E106K12R vs T493C106K025CK651B7610 |
T493C106K025CH621C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2412, CHIP | KEMET Corporation | TEESVC1E106K12R vs T493C106K025CH621C7280 |