Part Details for TEESVB30G107M8R by TOKIN Corporation
Overview of TEESVB30G107M8R by TOKIN Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TEESVB30G107M8R
TEESVB30G107M8R CAD Models
TEESVB30G107M8R Part Data Attributes
|
TEESVB30G107M8R
TOKIN Corporation
Buy Now
Datasheet
|
Compare Parts:
TEESVB30G107M8R
TOKIN Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 100uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKIN CORP | |
Package Description | , 1411 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1300 mΩ | |
Height | 1.1 mm | |
Leakage Current | 0.004 mA | |
Length | 3.5 mm | |
Manufacturer Series | E/SV | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Series | E/SV | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.2 | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TEESVB30G107M8R
This table gives cross-reference parts and alternative options found for TEESVB30G107M8R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TEESVB30G107M8R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491T107M004AH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | KEMET Corporation | TEESVB30G107M8R vs T491T107M004AH |
T491T107M004AT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | KEMET Corporation | TEESVB30G107M8R vs T491T107M004AT7280 |
T494T107M004AT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | KEMET Corporation | TEESVB30G107M8R vs T494T107M004AT7280 |
T494T107M004AH7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | KEMET Corporation | TEESVB30G107M8R vs T494T107M004AH7280 |
T494T107M004AN | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TEESVB30G107M8R vs T494T107M004AN |
T494T107M004AN7280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TEESVB30G107M8R vs T494T107M004AN7280 |
TLESVB30G107M8RE | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 100uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT | TOKIN Corporation | TEESVB30G107M8R vs TLESVB30G107M8RE |
T491T107M004AN | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | KEMET Corporation | TEESVB30G107M8R vs T491T107M004AN |
T494T107M004AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | KEMET Corporation | TEESVB30G107M8R vs T494T107M004AT |
T494T107M004AM | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TEESVB30G107M8R vs T494T107M004AM |