TEESVB21A107M8R
TOKIN Corporation
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 100uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT

Overview of TEESVB21A107M8R by TOKIN Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

CAD Models for TEESVB21A107M8R by TOKIN Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TEESVB21A107M8R by TOKIN Corporation

TEESVB21A107M8R
TOKIN Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOKIN CORP
Package Description
, 1411
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
100 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
1400 mΩ
Height
1.9 mm
Leakage Current
0.1 mA
Length
3.5 mm
Manufacturer Series
E/SV
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Series
E/SV
Size Code
1411
Surface Mount
YES
Tan Delta
0.16
Terminal Shape
J BEND
Width
2.8 mm
Want to compare parts?
  1. TEESVB21A107M8R
    TOKIN Corporation
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 100uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for TEESVB21A107M8R

This table gives cross-reference parts and alternative options found for TEESVB21A107M8R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TEESVB21A107M8R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TMC0JBLTE107MR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP KOA Speer Electronics Inc TEESVB21A107M8R vs TMC0JBLTE107MR
293D107X0010B8T Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP Vishay Intertechnologies TEESVB21A107M8R vs 293D107X0010B8T
TMCMB1A107MTRF CAP,TANTALUM / TA2O5,100UF,10VDC,20% -TOL,20% +TOL Holy Stone Enterprise Co Ltd TEESVB21A107M8R vs TMCMB1A107MTRF
T494B107M010AT Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP KEMET Corporation TEESVB21A107M8R vs T494B107M010AT
293D107X0010B2TE3 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP Vishay Intertechnologies TEESVB21A107M8R vs 293D107X0010B2TE3
PCT100/10BM Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT Suntsu Electronics Inc TEESVB21A107M8R vs PCT100/10BM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TEESVB21A107M8R by TOKIN Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TEESVB21A107M8R by TOKIN Corporation

  • Please alert me when TEESVB21A107M8R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TEESVB21A107M8R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TEESVB21A107M8R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TEESVB21A107M8R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TEESVB21A107M8R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TEESVB21A107M8R by TOKIN Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: