Part Details for TEESVA20J685M8R by TOKIN Corporation
Overview of TEESVA20J685M8R by TOKIN Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TEESVA20J685M8R
TEESVA20J685M8R CAD Models
TEESVA20J685M8R Part Data Attributes
|
TEESVA20J685M8R
TOKIN Corporation
Buy Now
Datasheet
|
Compare Parts:
TEESVA20J685M8R
TOKIN Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 6.8uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKIN CORP | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6500 mΩ | |
Height | 1.1 mm | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Manufacturer Series | E/SV | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Series | E/SV | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TEESVA20J685M8R
This table gives cross-reference parts and alternative options found for TEESVA20J685M8R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TEESVA20J685M8R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T494S685M006AM | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TEESVA20J685M8R vs T494S685M006AM |
T494S685M006AN | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TEESVA20J685M8R vs T494S685M006AN |
T491S685M006AT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | KEMET Corporation | TEESVA20J685M8R vs T491S685M006AT7280 |
T494S685M006AH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY | KEMET Corporation | TEESVA20J685M8R vs T494S685M006AH |
T494S685M006AM7280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TEESVA20J685M8R vs T494S685M006AM7280 |
T491S685M006AN | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1206, CHIP | KEMET Corporation | TEESVA20J685M8R vs T491S685M006AN |
T491S685M006AM | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1206, CHIP | KEMET Corporation | TEESVA20J685M8R vs T491S685M006AM |
T494S685M006AH7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY | KEMET Corporation | TEESVA20J685M8R vs T494S685M006AH7280 |
T491S685M006AH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1206, CHIP | KEMET Corporation | TEESVA20J685M8R vs T491S685M006AH |
T494S685M006AN7280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TEESVA20J685M8R vs T494S685M006AN7280 |