Part Details for TEESVA1V155K8R by TOKIN Corporation
Overview of TEESVA1V155K8R by TOKIN Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TEESVA1V155K8R
TEESVA1V155K8R CAD Models
TEESVA1V155K8R Part Data Attributes
|
TEESVA1V155K8R
TOKIN Corporation
Buy Now
Datasheet
|
Compare Parts:
TEESVA1V155K8R
TOKIN Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 1.5uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKIN CORP | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 7000 mΩ | |
Height | 1.6 mm | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Manufacturer Series | E/SV | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Series | E/SV | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TEESVA1V155K8R
This table gives cross-reference parts and alternative options found for TEESVA1V155K8R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TEESVA1V155K8R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA155K035CSLC9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TEESVA1V155K8R vs TBJA155K035CSLC9045 |
T491A155K035ANAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TEESVA1V155K8R vs T491A155K035ANAUTO |
T491A155K035AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TEESVA1V155K8R vs T491A155K035AHAUTO7280 |
TBJA155K035CRLC9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TEESVA1V155K8R vs TBJA155K035CRLC9045 |
TBJA155K035CRLZ9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TEESVA1V155K8R vs TBJA155K035CRLZ9045 |
T494A155K035AGAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TEESVA1V155K8R vs T494A155K035AGAUTO |
TA035TCM155KAR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | TEESVA1V155K8R vs TA035TCM155KAR-13 |
TBJA155K035CBLC9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TEESVA1V155K8R vs TBJA155K035CBLC9045 |
T491A155K035AGAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TEESVA1V155K8R vs T491A155K035AGAUTO |
T494A155K035AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TEESVA1V155K8R vs T494A155K035AHAUTO |