TED310XACA100M000000CADE
Rakon Limited
Description: CMOS Output Clock Oscillator, 100MHz Nom,

Overview of TED310XACA100M000000CADE by Rakon Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TED310XACA100M000000CADE by Rakon Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TED310XACA100M000000CADE by Rakon Limited

TED310XACA100M000000CADE
Rakon Limited
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
RAKON LTD
Reach Compliance Code
unknown
Aging
1 PPM/FIRST YEAR
Fall Time-Max
5 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
2%
Operating Frequency-Nom
100 MHz
Operating Temperature-Max
50 °C
Operating Temperature-Min
Oscillator Type
CMOS
Physical Dimension
25.6mm x 25.6mm x 13.2mm
Rise Time-Max
5 ns
Supply Voltage-Max
4.75 V
Supply Voltage-Min
4.25 V
Supply Voltage-Nom
5 V
Symmetry-Max
40/60 %
Want to compare parts?
  1. TED310XACA100M000000CADE
    Rakon Limited
    CMOS Output Clock Oscillator, 100MHz Nom,
    VS

Related Parts for TED310XACA100M000000CADE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TED310XACA100M000000CADE by Rakon Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TED310XACA100M000000CADE by Rakon Limited

Select Manufacturer
Which Manufacturer of TED310XACA100M000000CADE would you like to use for your alert(s)?
  • Please alert me when TED310XACA100M000000CADE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TED310XACA100M000000CADE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TED310XACA100M000000CADE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TED310XACA100M000000CADE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TED310XACA100M000000CADE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TED310XACA100M000000CADE by Rakon Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: