Consumer Circuits
TEA6848H/V1,518
NXP Semiconductors
Description: TEA6848H - New In Car Entertainment car radio tuner IC with Precision Adjacent Channel Suppression (NICE-PACS) QFP 80-Pin

Overview of TEA6848H/V1,518 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Portable audio systems Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Entertainment and Gaming

CAD Models for TEA6848H/V1,518 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TEA6848H/V1,518 by NXP Semiconductors

TEA6848H/V1,518
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
QFP
Package Description
LFQFP,
Pin Count
80
Manufacturer Package Code
SOT315-1
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
IT ALSO REQUIRES 8V TO 9V SUPPLY
Consumer IC Type
AUDIO SINGLE CHIP RECEIVER
Demodulation Type
AM/FM
Harmonic Distortion
1.25%
JESD-30 Code
S-PQFP-G80
Length
12 mm
Number of Functions
1
Number of Terminals
80
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Nom (AM)
250 mV
Output Voltage-Nom (FM)
230 mV
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
12 mm
Want to compare parts?
  1. TEA6848H/V1,518
    NXP Semiconductors
    TEA6848H - New In Car Entertainment car radio tuner IC with Precision Adjacent Channel Suppression (NICE-PACS) QFP 80-Pin
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TEA6848H/V1,518 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TEA6848H/V1,518 by NXP Semiconductors

  • Please alert me when TEA6848H/V1,518 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TEA6848H/V1,518 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TEA6848H/V1,518 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TEA6848H/V1,518 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TEA6848H/V1,518.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TEA6848H/V1,518 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: