Consumer Circuits
TEA6845H
NXP Semiconductors
Description: IC AM/FM, AUDIO SINGLE CHIP RECEIVER, PQFP64, 14 X 20 MM, 2.80 MM HEIGHT, PLASTIC, MO-112, SOT-319-2, QFP-64, Receiver IC

Overview of TEA6845H by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TEA6845H by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TEA6845H by NXP Semiconductors

TEA6845H
NXP Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
QFP
Package Description
14 X 20 MM, 2.80 MM HEIGHT, PLASTIC, MO-112, SOT-319-2, QFP-64
Pin Count
64
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Consumer IC Type
AUDIO SINGLE CHIP RECEIVER
Demodulation Type
AM/FM
Harmonic Distortion
1.75%
JESD-30 Code
R-PQFP-G64
JESD-609 Code
e3
Length
20 mm
Number of Functions
1
Number of Terminals
64
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Nom (FM)
290 mV
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Shape
RECTANGULAR
Package Style
FLATPACK
Qualification Status
Not Qualified
Seated Height-Max
3.2 mm
Supply Current-Max
95 mA
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1 mm
Terminal Position
QUAD
Width
14 mm
Want to compare parts?
  1. TEA6845H
    NXP Semiconductors
    IC AM/FM, AUDIO SINGLE CHIP RECEIVER, PQFP64, 14 X 20 MM, 2.80 MM HEIGHT, PLASTIC, MO-112, SOT-319-2, QFP-64, Receiver IC
    VS

Related Parts for TEA6845H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TEA6845H by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TEA6845H by NXP Semiconductors

  • Please alert me when TEA6845H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TEA6845H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TEA6845H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TEA6845H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TEA6845H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TEA6845H by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: