Part Details for TEA1795T/N1,118 by NXP Semiconductors
Overview of TEA1795T/N1,118 by NXP Semiconductors
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Price & Stock for TEA1795T/N1,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH8996
|
Newark | Synchronous Rectifier Cntl, -40To150Degc Rohs Compliant: Yes |Nxp TEA1795T/N1,118 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9764 |
|
$1.3800 / $2.2000 | Buy Now |
DISTI #
24T9132
|
Newark | Greenchip Dual Synchronous Rectifier Controller/ Reel Rohs Compliant: Yes |Nxp TEA1795T/N1,118 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8630 / $1.1600 | Buy Now |
DISTI #
568-7563-1-ND
|
DigiKey | IC SECONDARY SIDE CTRLR 8SO Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2499 In Stock |
|
$0.8759 / $2.9600 | Buy Now |
DISTI #
TEA1795T/N1,118
|
Avnet Americas | GreenChip Synchronous Rectifier Controller 8-Pin SO T/R - Tape and Reel (Alt: TEA1795T/N1,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
771-TEA1795T/N1118
|
Mouser Electronics | Switching Controllers 10V 2.7A 500KHz RoHS: Compliant | 13966 |
|
$0.8710 / $2.0600 | Buy Now |
|
Future Electronics | TEA1795T Series 38 V 1.85 mA 500 kHz Surface Mount SMPS Controller - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.8550 | Buy Now |
DISTI #
69064641
|
Verical | AC to DC Switching Converter Flyback 500kHz T/R 8-Pin SO RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 2251 | Americas - 2460 |
|
$0.9825 / $1.7500 | Buy Now |
|
Rochester Electronics | TEA1795T - Dual synchronous rectification controller suitable for both high-side and low-side control RoHS: Compliant Status: Active Min Qty: 1 | 10000 |
|
$0.8553 / $1.0100 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2500 |
|
RFQ | |
DISTI #
TEA1795T/N1,118
|
Avnet Silica | GreenChip Synchronous Rectifier Controller 8-Pin SO T/R (Alt: TEA1795T/N1,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for TEA1795T/N1,118
TEA1795T/N1,118 CAD Models
TEA1795T/N1,118 Part Data Attributes
|
TEA1795T/N1,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TEA1795T/N1,118
NXP Semiconductors
Dual synchronous rectification controller suitable for both high-side and low-side control SOIC 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Manufacturer Package Code | SOT96-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 20 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |