Part Details for TEA1124 by Temic Semiconductors
Overview of TEA1124 by Temic Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for TEA1124
TEA1124 CAD Models
TEA1124 Part Data Attributes:
|
TEA1124
Temic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TEA1124
Temic Semiconductors
Analog Circuit, 1 Func, PDIP8, DIP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEMIC SEMICONDUCTORS | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDIP-T8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for TEA1124
This table gives cross-reference parts and alternative options found for TEA1124. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TEA1124, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TEA1024 | Analog Circuit, 1 Func, PDIP8, DIP-8 | Temic Semiconductors | TEA1124 vs TEA1024 |
CA3059 | SPECIALTY ANALOG CIRCUIT, PDIP14, PLASTIC, DIP-14 | Intersil Corporation | TEA1124 vs CA3059 |
CA3079 | SPECIALTY ANALOG CIRCUIT, PDIP14, 646-06 | Motorola Mobility LLC | TEA1124 vs CA3079 |
CA3079 | Analog Circuit, 1 Func, BIPolar, PDIP14, 646-06 | Motorola Semiconductor Products | TEA1124 vs CA3079 |
CA3059 | SPECIALTY ANALOG CIRCUIT, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | TEA1124 vs CA3059 |