Datasheets
TEA0670T by: Philips Semiconductors

Dolby Noise Reduction IC, Bipolar, PDSO28

Part Details for TEA0670T by Philips Semiconductors

Overview of TEA0670T by Philips Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Automotive

Part Details for TEA0670T

TEA0670T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TEA0670T Part Data Attributes

TEA0670T Philips Semiconductors
Buy Now Datasheet
Compare Parts:
TEA0670T Philips Semiconductors Dolby Noise Reduction IC, Bipolar, PDSO28
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer PHILIPS SEMICONDUCTORS
Package Description SOP, SOP28,.4
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Consumer IC Type DOLBY NOISE REDUCTION IC
Dolby Type B AND C
JESD-30 Code R-PDSO-G28
JESD-609 Code e0
Number of Channels 2
Number of Functions 1
Number of Terminals 28
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP28,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Playback/Record Mode PLAYBACK AND RECORD
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 8 V
Supply Voltage-Min (Vsup) 1.8 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TEA0670T by Philips Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TEA0670T by Philips Semiconductors

Select Manufacturer
Which Manufacturer of TEA0670T would you like to use for your alert(s)?
  • Please alert me when TEA0670T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TEA0670T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TEA0670T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TEA0670T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TEA0670T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TEA0670T by Philips Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: