Memory
TE28F160C3BC80
Description: Flash, 1MX16, 80ns, PDSO48, 12 X 20 MM, TSOP-48

Overview of TE28F160C3BC80 by Numonyx Memory Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for TE28F160C3BC80 by Numonyx Memory Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TE28F160C3BC80 by Numonyx Memory Solutions

TE28F160C3BC80
Numonyx Memory Solutions
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NUMONYX
Part Package Code
TSOP
Package Description
12 X 20 MM, TSOP-48
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
80 ns
Additional Feature
USER-SELECTABLE 3V OR 12V VPP; BOTTOM BOOT BLOCK
Boot Block
BOTTOM
Command User Interface
YES
Common Flash Interface
YES
Data Polling
NO
JESD-30 Code
R-PDSO-G48
Length
18.4 mm
Memory Density
16777216 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
8,31
Number of Terminals
48
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Sector Size
4K,32K
Standby Current-Max
0.00002 A
Supply Current-Max
0.018 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Toggle Bit
NO
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. TE28F160C3BC80
    Numonyx Memory Solutions
    Flash, 1MX16, 80ns, PDSO48, 12 X 20 MM, TSOP-48
    VS

Alternate Parts for TE28F160C3BC80

This table gives cross-reference parts and alternative options found for TE28F160C3BC80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TE28F160C3BC80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29LV160BB80EF Flash, 1MX16, 80ns, PDSO48, TSOP-48 Spansion TE28F160C3BC80 vs AM29LV160BB80EF
HY29DL163BT-80I Flash, 1MX16, 80ns, PDSO48, TSOP-48 SK Hynix Inc TE28F160C3BC80 vs HY29DL163BT-80I
AM29LV160BB-80EE Flash, 1MX16, 80ns, PDSO48, MO-142DD, TSOP-48 Spansion TE28F160C3BC80 vs AM29LV160BB-80EE
M29W160EB80N3T Flash, 1MX16, 80ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions TE28F160C3BC80 vs M29W160EB80N3T
HY29DL162BT-80 Flash, 1MX16, 80ns, PDSO48, TSOP-48 SK Hynix Inc TE28F160C3BC80 vs HY29DL162BT-80
HY29DL162BT-80I Flash, 1MX16, 80ns, PDSO48, TSOP-48 SK Hynix Inc TE28F160C3BC80 vs HY29DL162BT-80I
TMS28F1600B80CDCDL 1MX16 FLASH 3V PROM, 80ns, PDSO48, PLASTIC, TSOP-48 Texas Instruments TE28F160C3BC80 vs TMS28F1600B80CDCDL
TMS28F1600B80CDCDE 1MX16 FLASH 3V PROM, 80ns, PDSO48, PLASTIC, TSOP-48 Texas Instruments TE28F160C3BC80 vs TMS28F1600B80CDCDE
HY29DL163BT-80 Flash, 1MX16, 80ns, PDSO48, TSOP-48 SK Hynix Inc TE28F160C3BC80 vs HY29DL163BT-80
AM29LV160BB-80EI Flash, 1MX16, 80ns, PDSO48, MO-142DD, TSOP-48 Spansion TE28F160C3BC80 vs AM29LV160BB-80EI
Part Number Description Manufacturer Compare
M29W160EB80N3SF Flash, 1MX16, 80ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Numonyx Memory Solutions TE28F160C3BC80 vs M29W160EB80N3SF
HY29DL163BT-80 Flash, 1MX16, 80ns, PDSO48, TSOP-48 SK Hynix Inc TE28F160C3BC80 vs HY29DL163BT-80
HY29DL162BT-80 Flash, 1MX16, 80ns, PDSO48, TSOP-48 SK Hynix Inc TE28F160C3BC80 vs HY29DL162BT-80
TMS28F1600B80BDCDE 1MX16 FLASH 3V PROM, 80ns, PDSO48, PLASTIC, TSOP-48 Texas Instruments TE28F160C3BC80 vs TMS28F1600B80BDCDE
M29W160EB80N3ST Flash, 1MX16, 80ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions TE28F160C3BC80 vs M29W160EB80N3ST
M29W160EB80N3S Flash, 1MX16, 80ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions TE28F160C3BC80 vs M29W160EB80N3S
AM29LV160BB-80EC Flash, 1MX16, 80ns, PDSO48, MO-142DD, TSOP-48 Spansion TE28F160C3BC80 vs AM29LV160BB-80EC
TMS28F1600B80CDCDE 1MX16 FLASH 3V PROM, 80ns, PDSO48, PLASTIC, TSOP-48 Texas Instruments TE28F160C3BC80 vs TMS28F1600B80CDCDE
HY29DL163BT-80I Flash, 1MX16, 80ns, PDSO48, TSOP-48 SK Hynix Inc TE28F160C3BC80 vs HY29DL163BT-80I
TMS28F1600B80CDCDL 1MX16 FLASH 3V PROM, 80ns, PDSO48, PLASTIC, TSOP-48 Texas Instruments TE28F160C3BC80 vs TMS28F1600B80CDCDL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TE28F160C3BC80 by Numonyx Memory Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TE28F160C3BC80 by Numonyx Memory Solutions

  • Please alert me when TE28F160C3BC80 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TE28F160C3BC80 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TE28F160C3BC80 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TE28F160C3BC80 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TE28F160C3BC80.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TE28F160C3BC80 by Numonyx Memory Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: