Memory
TE28F160B3TD70
Description: Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, TSOP-48

Overview of TE28F160B3TD70 by Numonyx Memory Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TE28F160B3TD70 by Numonyx Memory Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TE28F160B3TD70 by Numonyx Memory Solutions

TE28F160B3TD70
Numonyx Memory Solutions
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NUMONYX
Part Package Code
TSOP
Package Description
TSSOP,
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
70 ns
Additional Feature
TOP BOOT BLOCK
Boot Block
TOP
JESD-30 Code
R-PDSO-G48
Length
18.4 mm
Memory Density
16777216 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Terminals
48
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
2.7 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. TE28F160B3TD70
    Numonyx Memory Solutions
    Flash, 1MX16, 70ns, PDSO48, 12 X 20 MM, TSOP-48
    VS

Alternate Parts for TE28F160B3TD70

This table gives cross-reference parts and alternative options found for TE28F160B3TD70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TE28F160B3TD70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MX28F160C3TXAI-70G Flash, 1MX16, 70ns, PBGA48, 8 X 6 MM, 1.20 MM HEIGHT, 0.75 MM PITCH, MO-207, CSP-48 Macronix International Co Ltd TE28F160B3TD70 vs MX28F160C3TXAI-70G
AT49BV162AT-70CJ Flash, 1MX16, 70ns, PBGA48, 6 X 8 MM, 1 MM HEIGHT, 0.80 MM PITCH, PLASTIC, CBGA-48 Atmel Corporation TE28F160B3TD70 vs AT49BV162AT-70CJ
S29AL016J70BFI013 Flash, 1MX16, 70ns, PBGA48, Infineon Technologies AG TE28F160B3TD70 vs S29AL016J70BFI013
S29AL016J70BAI010 Flash, 1MX16, 70ns, PBGA48, 8.15 X 6.15 MM, 0.80 MM PITCH, FPBGA-48 Cypress Semiconductor TE28F160B3TD70 vs S29AL016J70BAI010
MX29LV160CTXBC-70 Flash, 1MX16, 70ns, PBGA48, 6 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, MO-210, FBGA-48 Macronix International Co Ltd TE28F160B3TD70 vs MX29LV160CTXBC-70
AM29LV160MT-70WCK Flash, 1MX16, 70ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 Spansion TE28F160B3TD70 vs AM29LV160MT-70WCK
SST36VF1602G-70-4C-B3KE 1M X 16 FLASH 2.7V PROM, 70 ns, PBGA48, 6 X 8 MM, ROHS COMPLIANT, MO-210AB-1, TFBGA-48 Microchip Technology Inc TE28F160B3TD70 vs SST36VF1602G-70-4C-B3KE
SST39VF1602C-70-4C-EKE 1M X 16 FLASH 2.7V PROM, 70 ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 Microchip Technology Inc TE28F160B3TD70 vs SST39VF1602C-70-4C-EKE
SST36VF1602C-70-4I-B3KE Flash, 1MX16, 70ns, PBGA48, 6 X 8 MM, ROHS COMPLIANT, MO-210AB-1, TFBGA-48 Silicon Storage Technology TE28F160B3TD70 vs SST36VF1602C-70-4I-B3KE
S29AL016J70BFI012 Flash, 1MX16, 70ns, PBGA48, Infineon Technologies AG TE28F160B3TD70 vs S29AL016J70BFI012

Related Parts for TE28F160B3TD70

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TE28F160B3TD70 by Numonyx Memory Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TE28F160B3TD70 by Numonyx Memory Solutions

Select Manufacturer
Which Manufacturer of TE28F160B3TD70 would you like to use for your alert(s)?
  • Please alert me when TE28F160B3TD70 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TE28F160B3TD70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TE28F160B3TD70 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TE28F160B3TD70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TE28F160B3TD70.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TE28F160B3TD70 by Numonyx Memory Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: