Part Details for TE28F128P33T85 by Intel Corporation
Overview of TE28F128P33T85 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for TE28F128P33T85
TE28F128P33T85 CAD Models
TE28F128P33T85 Part Data Attributes:
|
TE28F128P33T85
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
TE28F128P33T85
Intel Corporation
Flash, 8MX16, 85ns, PDSO56, 14 X 20 MM, TSOP-56
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | TSOP | |
Package Description | TSSOP, TSSOP56,.8,20 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 85 ns | |
Additional Feature | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PDSO-G56 | |
Length | 18.4 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 4,127 | |
Number of Terminals | 56 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Page Size | 4 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,64K | |
Standby Current-Max | 0.000155 A | |
Supply Current-Max | 0.051 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 14 mm |
Alternate Parts for TE28F128P33T85
This table gives cross-reference parts and alternative options found for TE28F128P33T85. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TE28F128P33T85, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JS28F128P33T85 | Flash, 8MX16, 85ns, PDSO56, 14 X 20 MM, LEAD FREE, TSOP-56 | Numonyx Memory Solutions | TE28F128P33T85 vs JS28F128P33T85 |
TE28F128P33B85 | Flash, 8MX16, 85ns, PDSO56, 14 X 20 MM, TSOP-56 | Numonyx Memory Solutions | TE28F128P33T85 vs TE28F128P33B85 |
JS28F128P33T85A | Flash, 8MX16, 85ns, PDSO56, 14 X 20 MM, LEAD FREE, TSOP-56 | Numonyx Memory Solutions | TE28F128P33T85 vs JS28F128P33T85A |
TE28F128P33T85A | Flash, 8MX16, 85ns, PDSO56, 14 X 20 MM, TSOP-56 | Numonyx Memory Solutions | TE28F128P33T85 vs TE28F128P33T85A |
TE28F128P33T85A | Flash, 8MX16, 85ns, PDSO56, 14 X 20 MM, TSOP-56 | Micron Technology Inc | TE28F128P33T85 vs TE28F128P33T85A |
JS28F128P33B85 | Flash, 8MX16, 85ns, PDSO56, 14 X 20 MM, LEAD FREE, TSOP-56 | Intel Corporation | TE28F128P33T85 vs JS28F128P33B85 |
JS28F128P33B85 | Flash, 8MX16, 85ns, PDSO56, 14 X 20 MM, LEAD FREE, TSOP-56 | Numonyx Memory Solutions | TE28F128P33T85 vs JS28F128P33B85 |
TE28F128P33T85 | Flash, 8MX16, 85ns, PDSO56, 14 X 20 MM, TSOP-56 | Numonyx Memory Solutions | TE28F128P33T85 vs TE28F128P33T85 |