There are no models available for this part yet.
Overview of TE28F010-150 by Intel Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for TE28F010-150 by Intel Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 211 |
|
$60.8793 / $81.1724 | Buy Now |
CAD Models for TE28F010-150 by Intel Corporation
Part Data Attributes for TE28F010-150 by Intel Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTEL CORP
|
Part Package Code
|
TSOP
|
Package Description
|
0.310 X 0.720 INCH, TSOP-32
|
Pin Count
|
32
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.51
|
Access Time-Max
|
150 ns
|
Command User Interface
|
YES
|
Data Polling
|
NO
|
Endurance
|
100000 Write/Erase Cycles
|
JESD-30 Code
|
R-PDSO-G32
|
JESD-609 Code
|
e0
|
Length
|
18.4 mm
|
Memory Density
|
1048576 bit
|
Memory IC Type
|
FLASH
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
32
|
Number of Words
|
131072 words
|
Number of Words Code
|
128000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
128KX8
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSOP1
|
Package Equivalence Code
|
TSSOP32,.8,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE
|
Parallel/Serial
|
PARALLEL
|
Programming Voltage
|
12 V
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Standby Current-Max
|
0.0001 A
|
Supply Current-Max
|
0.03 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Toggle Bit
|
NO
|
Type
|
NOR TYPE
|
Width
|
8 mm
|
Alternate Parts for TE28F010-150
This table gives cross-reference parts and alternative options found for TE28F010-150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TE28F010-150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX26C1000BTI-15 | Flash, 128KX8, 150ns, PDSO32, 8 X 20 MM, PLASTIC, MO-142, TSOP1-32 | Macronix International Co Ltd | TE28F010-150 vs MX26C1000BTI-15 |
TMS28F010A-15C4DDQ | 128KX8 FLASH 12V PROM, 150ns, PDSO32 | Texas Instruments | TE28F010-150 vs TMS28F010A-15C4DDQ |
TMS28F010B-15C4DDQ | 128KX8 FLASH 12V PROM, 150ns, PDSO32, TSOP-32 | Texas Instruments | TE28F010-150 vs TMS28F010B-15C4DDQ |
TMS28F010A-15C4DDL4 | 128KX8 FLASH 12V PROM, 150ns, PDSO32 | Texas Instruments | TE28F010-150 vs TMS28F010A-15C4DDL4 |
CAT28F001TI-15TT | Flash, 128KX8, 150ns, PDSO32, 8 X 20 MM, TSOP-32 | Catalyst Semiconductor | TE28F010-150 vs CAT28F001TI-15TT |
CAT28F010HRI-15 | Flash, 128KX8, 150ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32 | Catalyst Semiconductor | TE28F010-150 vs CAT28F010HRI-15 |
M28F101-150XN6TR | 128KX8 FLASH 12V PROM, 150ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | STMicroelectronics | TE28F010-150 vs M28F101-150XN6TR |
TMS28F010-15C3DDQ | 128KX8 FLASH 12V PROM, 150ns, PDSO32 | Texas Instruments | TE28F010-150 vs TMS28F010-15C3DDQ |
TMS28F010B-15C4DDL4 | 128KX8 FLASH 12V PROM, 150ns, PDSO32 | Texas Instruments | TE28F010-150 vs TMS28F010B-15C4DDL4 |
AM28F010-150C4EE | Flash, 128KX8, 150ns, PDSO32, 8 X 20 MM, 1.27 MM HEIGHT, TSOP-32 | AMD | TE28F010-150 vs AM28F010-150C4EE |