Datasheets
TE200FC212FREQ by: Rakon Limited

Sine Output Oscillator, 10MHz Min, 40MHz Max,

Part Details for TE200FC212FREQ by Rakon Limited

Overview of TE200FC212FREQ by Rakon Limited

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Renewable Energy

Part Details for TE200FC212FREQ

TE200FC212FREQ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TE200FC212FREQ Part Data Attributes

TE200FC212FREQ Rakon Limited
Buy Now Datasheet
Compare Parts:
TE200FC212FREQ Rakon Limited Sine Output Oscillator, 10MHz Min, 40MHz Max,
Part Life Cycle Code Active
Ihs Manufacturer RAKON LTD
Reach Compliance Code unknown
Control Voltage-Max 5 V
Control Voltage-Min
Frequency Adjustment-Mechanical NO
Frequency Deviation/Pullability 70 ppm
Frequency Stability 15%
Mounting Feature SURFACE MOUNT
Operating Frequency-Max 40 MHz
Operating Frequency-Min 10 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type SINE
Output Impedance 50 Ω
Output Level 0.632 V
Physical Dimension 20.6mm x 20.6mm x 13.0mm
Supply Voltage-Max 12.6 V
Supply Voltage-Min 11.4 V
Supply Voltage-Nom 12 V
Surface Mount YES

TE200FC212FREQ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TE200FC212FREQ by Rakon Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TE200FC212FREQ by Rakon Limited

Select Manufacturer
Which Manufacturer of TE200FC212FREQ would you like to use for your alert(s)?
  • Please alert me when TE200FC212FREQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TE200FC212FREQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TE200FC212FREQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TE200FC212FREQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TE200FC212FREQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TE200FC212FREQ by Rakon Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: