-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 1500W, 33ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC4077
|
Newark | Resistor, Wirewound, 33R, 5%, 1.5Kw, Resistance:33Ohm, Product Range:Te Series, Power Rating:1.5Kw, Resistance Tolerance:± 5%, Resistor Terminals:Solder Lug, Voltage Rating:-, Resistor Element Material:Wirewound, Temperature Rohs Compliant: Yes |Cgs Te Connectivity TE1500B33RJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$65.2300 / $78.6900 | Buy Now |
DISTI #
96X3765
|
Newark | Resistor, 33R, 1.5Kw, Wirewound, Resistance:33Ohm, Product Range:Te Series, Power Rating:1.5Kw, Resistance Tolerance:± 5%, Voltage Rating:-, Resistor Technology:Wirewound, Temperature Coefficient:± 300Ppm/°C, Resistor Type:High Powerrohs Compliant: Yes |Cgs Te Connectivity TE1500B33RJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$65.2300 / $78.6900 | Buy Now |
DISTI #
A131285-ND
|
DigiKey | RES CHAS MNT 33 OHM 5% 1500W Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
1 In Stock |
|
$65.0712 / $99.8200 | Buy Now |
DISTI #
279-TE1500B33RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount TE 1500W 33R 5% Bracket RoHS: Compliant | 32 |
|
$63.2500 / $83.1600 | Buy Now |
DISTI #
71948098
|
RS | TE 1500W 33R 5% Bracket | TE Connectivity TE1500B33RJ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 9 |
|
$62.3600 / $80.9800 | Buy Now |
|
Onlinecomponents.com | Wirewound Resistor - 33 Ohms - ±5% Tolerance - 1500W - ±440ppm/°C Temperature Coefficient - Solder Lugs - Radial, Tubular Package - Mounting Brackets. RoHS: Compliant |
17 In Stock |
|
$60.7600 / $79.1200 | Buy Now |
DISTI #
70317910
|
Verical | Res Wirewound 33 Ohm 5% 1500W ±440ppm/°C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2132 | Americas - 9 |
|
$80.5870 / $102.8560 | Buy Now |
DISTI #
59856325
|
Verical | Res Wirewound 33 Ohm 5% 1500W ±440ppm/°C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$102.9500 / $130.1400 | Buy Now |
DISTI #
AMP1-1879455-9
|
Interstate Connecting Components | TE1500B33RJ | 2 |
|
$64.8329 / $79.5121 | Buy Now |
DISTI #
1-1879455-9
|
Avnet Abacus | Resistor, 33 Ohm, � 5%, 1500 W, Wirewound, High Power, Solder Lug (Alt: 1-1879455-9) RoHS: Compliant Min Qty: 10 Package Multiple: 5 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TE1500B33RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TE1500B33RJ
TE Connectivity
Fixed Resistor, Wire Wound, 1500W, 33ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Description | Power Resistor, 33 ohm, 1500 W, Wire Wound, 2 Termination, ±440 ppm/°C, 5 %, Solder Lug Termination, Loose Piece - Box, 1 Resistor, CGS TE | |
Samacsys Manufacturer | TE Connectivity | |
Samacsys Modified On | 2024-11-07 04:37:25 | |
Category CO2 Kg | 4.54 | |
Compliance Temperature Grade | Military: -55C to +155C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2016-06-20 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V6.31 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK, BOX | |
Physical Dimension | 465mm x 60mm x 119mm | |
Rated Power Dissipation (P) | 1500 W | |
Resistance | 33 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 440 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 2500 V |