Part Details for TE06G8063AB by Fenghua (HK) Electronics Ltd
Overview of TE06G8063AB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TE06G8063AB
TE06G8063AB CAD Models
TE06G8063AB Part Data Attributes
|
TE06G8063AB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TE06G8063AB
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.125W, 806000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 806000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for TE06G8063AB
This table gives cross-reference parts and alternative options found for TE06G8063AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TE06G8063AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFCR1206-8W-E-8063BT | Fixed Resistor, Thin Film, 0.125W, 806000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | TE06G8063AB vs TFCR1206-8W-E-8063BT |
RNCS1206BTE806K | Fixed Resistor, Thin Film, 0.125W, 806000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | TE06G8063AB vs RNCS1206BTE806K |
PR06BTC8063 | Fixed Resistor, Thin Film, 0.5W, 806000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | TE06G8063AB vs PR06BTC8063 |
NTR12B8063CTR1KF | Fixed Resistor, Thin Film, 0.125W, 806000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | NIC Components Corp | TE06G8063AB vs NTR12B8063CTR1KF |
RN73F2BB8063A | Fixed Resistor, Thin Film, 0.125W, 806000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | TE06G8063AB vs RN73F2BB8063A |
RNCS1206BKE806K | Fixed Resistor, Thin Film, 0.125W, 806000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | TE06G8063AB vs RNCS1206BKE806K |
RN12B8063CT5-25 | Fixed Resistor, Thin Film, 0.125W, 806000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Cal-Chip Electronics | TE06G8063AB vs RN12B8063CT5-25 |
TC0625B8063TCE | Fixed Resistor, Thin Film, 0.125W, 806000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | TE06G8063AB vs TC0625B8063TCE |
RN12A8063CT1-25 | Fixed Resistor, Thin Film, 0.125W, 806000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Cal-Chip Electronics | TE06G8063AB vs RN12A8063CT1-25 |
AR1206806K+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.125W, 806000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 1206, | SRT Resistor Technology Gmbh | TE06G8063AB vs AR1206806K+-0.05%TCR25 |