Part Details for TE06G7R15BC by Fenghua (HK) Electronics Ltd
Overview of TE06G7R15BC by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TE06G7R15BC
TE06G7R15BC CAD Models
TE06G7R15BC Part Data Attributes
|
TE06G7R15BC
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TE06G7R15BC
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.125W, 7.15ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 7.15 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for TE06G7R15BC
This table gives cross-reference parts and alternative options found for TE06G7R15BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TE06G7R15BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06BBC7R15 | Fixed Resistor, Thin Film, 0.5W, 7.15ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | TE06G7R15BC vs AR06BBC7R15 |
NTR12A7R15CTR1KF | Fixed Resistor, Thin Film, 0.125W, 7.15ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | NIC Components Corp | TE06G7R15BC vs NTR12A7R15CTR1KF |
NTR12B7R15CTR1KF | Fixed Resistor, Thin Film, 0.125W, 7.15ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | NIC Components Corp | TE06G7R15BC vs NTR12B7R15CTR1KF |
AR06BPC3W7R15 | Fixed Resistor, Thin Film, 0.125W, 7.15ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | TE06G7R15BC vs AR06BPC3W7R15 |
CPF1206A7R15E | Fixed Resistor, Thin Film, 0.125W, 7.15ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | TE06G7R15BC vs CPF1206A7R15E |
TE06G7R15AT | Fixed Resistor, Thin Film, 0.125W, 7.15ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | TE06G7R15BC vs TE06G7R15AT |
AR06ABC7R15N | Fixed Resistor, Thin Film, 0.125W, 7.15ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | TE06G7R15BC vs AR06ABC7R15N |
AR06APC3W7R15 | Fixed Resistor, Thin Film, 0.125W, 7.15ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | TE06G7R15BC vs AR06APC3W7R15 |
TE06G7R15AB | Fixed Resistor, Thin Film, 0.125W, 7.15ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | TE06G7R15BC vs TE06G7R15AB |
RN73F2BTD7R15B | Fixed Resistor, Thin Film, 0.125W, 7.15ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | TE06G7R15BC vs RN73F2BTD7R15B |