Part Details for TE06G6R65BT by Fenghua (HK) Electronics Ltd
Overview of TE06G6R65BT by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TE06G6R65BT
TE06G6R65BT CAD Models
TE06G6R65BT Part Data Attributes
|
TE06G6R65BT
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TE06G6R65BT
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.125W, 6.65ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 6.65 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for TE06G6R65BT
This table gives cross-reference parts and alternative options found for TE06G6R65BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TE06G6R65BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF1206B6R65E | RESISTOR, THIN FILM, 0.125W, 0.1%, 25ppm, 6.65ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TE Connectivity | TE06G6R65BT vs CPF1206B6R65E |
NTR12B6R65CTRF | Fixed Resistor, Thin Film, 0.125W, 6.65ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | TE06G6R65BT vs NTR12B6R65CTRF |
RN12B6R65CT1-25 | Fixed Resistor, Thin Film, 0.125W, 6.65ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Cal-Chip Electronics | TE06G6R65BT vs RN12B6R65CT1-25 |
TE06G6R65BB | Fixed Resistor, Thin Film, 0.125W, 6.65ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | TE06G6R65BT vs TE06G6R65BB |
RT1206B6R6525PPM | Fixed Resistor, Thin Film, 0.125W, 6.65ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Synton-Tech Corp | TE06G6R65BT vs RT1206B6R6525PPM |
RN12A6R65CT5-25 | Fixed Resistor, Thin Film, 0.125W, 6.65ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Cal-Chip Electronics | TE06G6R65BT vs RN12A6R65CT5-25 |
AR06BPC3W6R65 | Fixed Resistor, Thin Film, 0.125W, 6.65ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | TE06G6R65BT vs AR06BPC3W6R65 |
AR06ATRC3W6R65 | Fixed Resistor, Thin Film, 0.125W, 6.65ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | TE06G6R65BT vs AR06ATRC3W6R65 |
RN73F2BTD6R65A | Fixed Resistor, Thin Film, 0.125W, 6.65ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | TE06G6R65BT vs RN73F2BTD6R65A |
RN73F2B6R65B | Fixed Resistor, Thin Film, 0.125W, 6.65ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | TE06G6R65BT vs RN73F2B6R65B |