Part Details for TE06G6983DB by Fenghua (HK) Electronics Ltd
Overview of TE06G6983DB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TE06G6983DB
TE06G6983DB CAD Models
TE06G6983DB Part Data Attributes
|
TE06G6983DB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TE06G6983DB
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.125W, 698000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 698000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for TE06G6983DB
This table gives cross-reference parts and alternative options found for TE06G6983DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TE06G6983DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06DPC3W6983 | Fixed Resistor, Thin Film, 0.125W, 698000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | TE06G6983DB vs AR06DPC3W6983 |
TC0625D6983T4E | Fixed Resistor, Thin Film, 0.125W, 698000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | TE06G6983DB vs TC0625D6983T4E |
NTRA12D6983CTR1KQYF | Fixed Resistor, Thin Film, 0.125W, 698000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | TE06G6983DB vs NTRA12D6983CTR1KQYF |
RN73F2BB6983D | Fixed Resistor, Thin Film, 0.125W, 698000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | TE06G6983DB vs RN73F2BB6983D |
RN73F2B6983D | Fixed Resistor, Thin Film, 0.125W, 698000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | TE06G6983DB vs RN73F2B6983D |
CAR1206698KOHMS0.5%25PPM | Fixed Resistor, Thin Film, 0.125W, 698000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | TE06G6983DB vs CAR1206698KOHMS0.5%25PPM |
AR06DTRC3W6983 | Fixed Resistor, Thin Film, 0.125W, 698000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | TE06G6983DB vs AR06DTRC3W6983 |
AR1206698K+-0.5%TCR25 | Fixed Resistor, Thin Film, 0.125W, 698000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 1206, | SRT Resistor Technology Gmbh | TE06G6983DB vs AR1206698K+-0.5%TCR25 |
RN73F2BTD6983D | Fixed Resistor, Thin Film, 0.125W, 698000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | TE06G6983DB vs RN73F2BTD6983D |
TE06G6983DC | Fixed Resistor, Thin Film, 0.125W, 698000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | TE06G6983DB vs TE06G6983DC |