Part Details for TE06G6043FT by Fenghua (HK) Electronics Ltd
Overview of TE06G6043FT by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TE06G6043FT
TE06G6043FT CAD Models
TE06G6043FT Part Data Attributes
|
TE06G6043FT
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TE06G6043FT
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.125W, 604000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 604000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for TE06G6043FT
This table gives cross-reference parts and alternative options found for TE06G6043FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TE06G6043FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT1206F604325PPM | Fixed Resistor, Thin Film, 0.125W, 604000ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Synton-Tech Corp | TE06G6043FT vs RT1206F604325PPM |
NTRA12F6043CTR1KQYF | Fixed Resistor, Thin Film, 0.125W, 604000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | TE06G6043FT vs NTRA12F6043CTR1KQYF |
AR06FTC6043 | Fixed Resistor, Thin Film, 0.5W, 604000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | TE06G6043FT vs AR06FTC6043 |
CPF1206F604KE | RESISTOR, THIN FILM, 0.125W, 1%, 25ppm, 604000ohm, SURFACE MOUNT, 1206, CHIP | TE Connectivity | TE06G6043FT vs CPF1206F604KE |
TE06G6043FC | Fixed Resistor, Thin Film, 0.125W, 604000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | TE06G6043FT vs TE06G6043FC |
AR1206604K+-1%TCR25 | Fixed Resistor, Thin Film, 0.125W, 604000ohm, 150V, 1% +/-Tol, 25ppm/Cel, 1206, | SRT Resistor Technology Gmbh | TE06G6043FT vs AR1206604K+-1%TCR25 |
NTRA12F6043CTRQYF | Fixed Resistor, Thin Film, 0.125W, 604000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | TE06G6043FT vs NTRA12F6043CTRQYF |
PRC1206TTC25W604K+-1% | Fixed Resistor, Thin Film, 0.125W, 604000ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Precision Resistive Products Inc | TE06G6043FT vs PRC1206TTC25W604K+-1% |
RN73F2B6043F | Fixed Resistor, Thin Film, 0.125W, 604000ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1206, | MERITEK Electronics Corporation | TE06G6043FT vs RN73F2B6043F |
CPF1206F604KE1 | Fixed Resistor, Thin Film, 0.125W, 604000ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | TE06G6043FT vs CPF1206F604KE1 |