Part Details for TE06G5R76FC by Fenghua (HK) Electronics Ltd
Overview of TE06G5R76FC by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TE06G5R76FC
TE06G5R76FC CAD Models
TE06G5R76FC Part Data Attributes
|
TE06G5R76FC
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TE06G5R76FC
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.125W, 5.76ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 5.76 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for TE06G5R76FC
This table gives cross-reference parts and alternative options found for TE06G5R76FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TE06G5R76FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TE06G5R76FB | Fixed Resistor, Thin Film, 0.125W, 5.76ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | TE06G5R76FC vs TE06G5R76FB |
RN73F2B5R76F | Fixed Resistor, Thin Film, 0.125W, 5.76ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1206, | MERITEK Electronics Corporation | TE06G5R76FC vs RN73F2B5R76F |
RMT12R-5R76-F25 | Fixed Resistor, Thin Film, 0.125W, 5.76ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1206, | RFE International Inc | TE06G5R76FC vs RMT12R-5R76-F25 |
RN73F2BTD5R76F | Fixed Resistor, Thin Film, 0.125W, 5.76ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | TE06G5R76FC vs RN73F2BTD5R76F |
AR12065R76+-1%TCR25 | Fixed Resistor, Thin Film, 0.125W, 5.76ohm, 150V, 1% +/-Tol, 25ppm/Cel, 1206, | SRT Resistor Technology Gmbh | TE06G5R76FC vs AR12065R76+-1%TCR25 |