Part Details for TE06G1543AB by Fenghua (HK) Electronics Ltd
Overview of TE06G1543AB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TE06G1543AB
TE06G1543AB CAD Models
TE06G1543AB Part Data Attributes
|
TE06G1543AB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TE06G1543AB
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.125W, 154000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 154000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for TE06G1543AB
This table gives cross-reference parts and alternative options found for TE06G1543AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TE06G1543AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN12B1543CT-LF | Fixed Resistor, Thin Film, 0.125W, 154000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | TE06G1543AB vs RN12B1543CT-LF |
PR06BTC1543 | Fixed Resistor, Thin Film, 0.5W, 154000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | TE06G1543AB vs PR06BTC1543 |
RN73F2B1543B | Fixed Resistor, Thin Film, 0.125W, 154000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | TE06G1543AB vs RN73F2B1543B |
TE06G1543BC | Fixed Resistor, Thin Film, 0.125W, 154000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | TE06G1543AB vs TE06G1543BC |
AR06BBC1543N | Fixed Resistor, Thin Film, 0.125W, 154000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | TE06G1543AB vs AR06BBC1543N |
AR1206154K+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.125W, 154000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 1206, | SRT Resistor Technology Gmbh | TE06G1543AB vs AR1206154K+-0.05%TCR25 |
AR1206154K+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.125W, 154000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 1206, | SRT Resistor Technology Gmbh | TE06G1543AB vs AR1206154K+-0.1%TCR25 |
TC0625A1543E5E | Fixed Resistor, Thin Film, 0.125W, 154000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | TE06G1543AB vs TC0625A1543E5E |
CAR1206154KOHMS0.05%25PPM | Fixed Resistor, Thin Film, 0.125W, 154000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | TE06G1543AB vs CAR1206154KOHMS0.05%25PPM |
RT1206B154325PPM | Fixed Resistor, Thin Film, 0.125W, 154000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Synton-Tech Corp | TE06G1543AB vs RT1206B154325PPM |