Part Details for TE06G1101FB by Fenghua (HK) Electronics Ltd
Overview of TE06G1101FB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TE06G1101FB
TE06G1101FB CAD Models
TE06G1101FB Part Data Attributes
|
TE06G1101FB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TE06G1101FB
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.125W, 1100ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for TE06G1101FB
This table gives cross-reference parts and alternative options found for TE06G1101FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TE06G1101FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC1206TTC25W1.1K+-1% | Fixed Resistor, Thin Film, 0.125W, 1100ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Precision Resistive Products Inc | TE06G1101FB vs PRC1206TTC25W1.1K+-1% |
RN73F2BB1101F | Fixed Resistor, Thin Film, 0.125W, 1100ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | TE06G1101FB vs RN73F2BB1101F |
TE06G112FC | Fixed Resistor, Thin Film, 0.125W, 1100ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | TE06G1101FB vs TE06G112FC |
RN12F1101CT5-25 | Fixed Resistor, Thin Film, 0.125W, 1100ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Cal-Chip Electronics | TE06G1101FB vs RN12F1101CT5-25 |
TC0625F1101E4E | Fixed Resistor, Thin Film, 0.125W, 1100ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | TE06G1101FB vs TC0625F1101E4E |
AR12061K1+-1%TCR25 | Fixed Resistor, Thin Film, 0.125W, 1100ohm, 150V, 1% +/-Tol, 25ppm/Cel, 1206, | SRT Resistor Technology Gmbh | TE06G1101FB vs AR12061K1+-1%TCR25 |
AR06FTC1101 | Fixed Resistor, Thin Film, 0.5W, 1100ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | TE06G1101FB vs AR06FTC1101 |
TE06G1101FC | Fixed Resistor, Thin Film, 0.125W, 1100ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | TE06G1101FB vs TE06G1101FC |
RN73F2BTD1101F | Fixed Resistor, Thin Film, 0.125W, 1100ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | TE06G1101FB vs RN73F2BTD1101F |
NTRA12F1101CTR1KQYF | Fixed Resistor, Thin Film, 0.125W, 1100ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | TE06G1101FB vs NTRA12F1101CTR1KQYF |