Part Details for TE06F6342FB by Fenghua (HK) Electronics Ltd
Overview of TE06F6342FB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TE06F6342FB
TE06F6342FB CAD Models
TE06F6342FB Part Data Attributes
|
TE06F6342FB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TE06F6342FB
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.125W, 63400ohm, 150V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 63400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for TE06F6342FB
This table gives cross-reference parts and alternative options found for TE06F6342FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TE06F6342FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR120663K4+-1%TCR15 | Fixed Resistor, Thin Film, 0.125W, 63400ohm, 150V, 1% +/-Tol, 15ppm/Cel, 1206, | SRT Resistor Technology Gmbh | TE06F6342FB vs AR120663K4+-1%TCR15 |
TE06F6342FC | Fixed Resistor, Thin Film, 0.125W, 63400ohm, 150V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | TE06F6342FB vs TE06F6342FC |
RN73D2BTD6342F | Fixed Resistor, Thin Film, 0.125W, 63400ohm, 150V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | TE06F6342FB vs RN73D2BTD6342F |
AR06FTNW6342 | Fixed Resistor, Thin Film, 0.125W, 63400ohm, 150V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | TE06F6342FB vs AR06FTNW6342 |
PRC1206TC15W63.4K+-1% | Fixed Resistor, Thin Film, 0.125W, 63400ohm, 150V, 1% +/-Tol, -15,15ppm/Cel, 1206, | Precision Resistive Products Inc | TE06F6342FB vs PRC1206TC15W63.4K+-1% |
RT1206F634215PPM | Fixed Resistor, Thin Film, 0.125W, 63400ohm, 150V, 1% +/-Tol, -15,15ppm/Cel, 1206, | Synton-Tech Corp | TE06F6342FB vs RT1206F634215PPM |
AR06FBNW6342 | Fixed Resistor, Thin Film, 0.125W, 63400ohm, 150V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | TE06F6342FB vs AR06FBNW6342 |