Part Details for TE06F2322TT by Fenghua (HK) Electronics Ltd
Overview of TE06F2322TT by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TE06F2322TT
TE06F2322TT CAD Models
TE06F2322TT Part Data Attributes
|
TE06F2322TT
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TE06F2322TT
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.125W, 23200ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 23200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Tolerance | 0.01% | |
Working Voltage | 150 V |
Alternate Parts for TE06F2322TT
This table gives cross-reference parts and alternative options found for TE06F2322TT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TE06F2322TT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06TTRC5W2322N | Fixed Resistor, Thin Film, 0.125W, 23200ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 1206, | Token Electronics Industry Co Ltd | TE06F2322TT vs AR06TTRC5W2322N |
NTR12T2322NTR1KF | Fixed Resistor, Thin Film, 0.125W, 23200ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 1206, | NIC Components Corp | TE06F2322TT vs NTR12T2322NTR1KF |
PRC1206TC15W23.2K+-0.01% | Fixed Resistor, Thin Film, 0.125W, 23200ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 1206, | Precision Resistive Products Inc | TE06F2322TT vs PRC1206TC15W23.2K+-0.01% |
NTR12T2322NTRF | Fixed Resistor, Thin Film, 0.125W, 23200ohm, 150V, 0.01% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | TE06F2322TT vs NTR12T2322NTRF |
TE06F2322TC | Fixed Resistor, Thin Film, 0.125W, 23200ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | TE06F2322TT vs TE06F2322TC |
TE06F2322TB | Fixed Resistor, Thin Film, 0.125W, 23200ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | TE06F2322TT vs TE06F2322TB |
AR06TTRC5W2322 | Fixed Resistor, Thin Film, 0.125W, 23200ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 1206, | Token Electronics Industry Co Ltd | TE06F2322TT vs AR06TTRC5W2322 |
AR120623K2+-0.01%TCR15 | Fixed Resistor, Thin Film, 0.125W, 23200ohm, 150V, 0.01% +/-Tol, 15ppm/Cel, 1206, | SRT Resistor Technology Gmbh | TE06F2322TT vs AR120623K2+-0.01%TCR15 |
PRC1206TTC15W23.2K+-0.01% | Fixed Resistor, Thin Film, 0.125W, 23200ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 1206, | Precision Resistive Products Inc | TE06F2322TT vs PRC1206TTC15W23.2K+-0.01% |