Part Details for TE06F1431BB by Fenghua (HK) Electronics Ltd
Overview of TE06F1431BB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TE06F1431BB
TE06F1431BB CAD Models
TE06F1431BB Part Data Attributes
|
TE06F1431BB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TE06F1431BB
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.125W, 1430ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1430 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for TE06F1431BB
This table gives cross-reference parts and alternative options found for TE06F1431BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TE06F1431BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06BTRC5W1431 | Fixed Resistor, Thin Film, 0.125W, 1430ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Token Electronics Industry Co Ltd | TE06F1431BB vs AR06BTRC5W1431 |
AR06ATNW1431N | Fixed Resistor, Thin Film, 0.125W, 1430ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | Viking Tech Corp | TE06F1431BB vs AR06ATNW1431N |
RN73D2BB1431A | Fixed Resistor, Thin Film, 0.125W, 1430ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | TE06F1431BB vs RN73D2BB1431A |
PR06BTN1431 | Fixed Resistor, Thin Film, 0.125W, 1430ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | TE06F1431BB vs PR06BTN1431 |
AR06BTRC5W1431N | Fixed Resistor, Thin Film, 0.125W, 1430ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Token Electronics Industry Co Ltd | TE06F1431BB vs AR06BTRC5W1431N |
TE06F1431AT | Fixed Resistor, Thin Film, 0.125W, 1430ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | TE06F1431BB vs TE06F1431AT |
AR06ATNW1431 | Fixed Resistor, Thin Film, 0.125W, 1430ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | TE06F1431BB vs AR06ATNW1431 |
PRC1206TC15W1.43K+-0.05% | Fixed Resistor, Thin Film, 0.125W, 1430ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | Precision Resistive Products Inc | TE06F1431BB vs PRC1206TC15W1.43K+-0.05% |
AR06BPC5W1431N | Fixed Resistor, Thin Film, 0.125W, 1430ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Token Electronics Industry Co Ltd | TE06F1431BB vs AR06BPC5W1431N |
RT1206B143115PPM | Fixed Resistor, Thin Film, 0.125W, 1430ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Synton-Tech Corp | TE06F1431BB vs RT1206B143115PPM |