Part Details for TE06E9310CB by Fenghua (HK) Electronics Ltd
Overview of TE06E9310CB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TE06E9310CB
TE06E9310CB CAD Models
TE06E9310CB Part Data Attributes
|
TE06E9310CB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TE06E9310CB
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.125W, 931ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 931 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for TE06E9310CB
This table gives cross-reference parts and alternative options found for TE06E9310CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TE06E9310CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC1206TC10W931R+-0.25% | Fixed Resistor, Thin Film, 0.125W, 931ohm, 150V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | Precision Resistive Products Inc | TE06E9310CB vs PRC1206TC10W931R+-0.25% |
SF12W9310CALQ | Fixed Resistor, Thin Film, 0.125W, 931ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | TE06E9310CB vs SF12W9310CALQ |
UPTF1206-8W-N-9310CT-1K | Fixed Resistor, Thin Film, 0.125W, 931ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | TE06E9310CB vs UPTF1206-8W-N-9310CT-1K |
TE06E9310CC | Fixed Resistor, Thin Film, 0.125W, 931ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | TE06E9310CB vs TE06E9310CC |
AR06CBBW9310 | Fixed Resistor, Thin Film, 0.125W, 931ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | TE06E9310CB vs AR06CBBW9310 |
RN73C2BB9310C | Fixed Resistor, Thin Film, 0.125W, 931ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | TE06E9310CB vs RN73C2BB9310C |
UPTF1206-8W-N-9310CT | Fixed Resistor, Thin Film, 0.125W, 931ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | TE06E9310CB vs UPTF1206-8W-N-9310CT |
NTR12C9310BTRF | Fixed Resistor, Thin Film, 0.125W, 931ohm, 150V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | TE06E9310CB vs NTR12C9310BTRF |
PRC1206TTC10W931R+-0.25% | Fixed Resistor, Thin Film, 0.125W, 931ohm, 150V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | Precision Resistive Products Inc | TE06E9310CB vs PRC1206TTC10W931R+-0.25% |
RMT12R-931R-C10 | Fixed Resistor, Thin Film, 0.125W, 931ohm, 150V, 0.25% +/-Tol, -10,10ppm/Cel, 1206, | RFE International Inc | TE06E9310CB vs RMT12R-931R-C10 |