Part Details for TE06E71R5TT by Fenghua (HK) Electronics Ltd
Overview of TE06E71R5TT by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TE06E71R5TT
TE06E71R5TT CAD Models
TE06E71R5TT Part Data Attributes
|
TE06E71R5TT
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TE06E71R5TT
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.125W, 71.5ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 71.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Tolerance | 0.01% | |
Working Voltage | 150 V |
Alternate Parts for TE06E71R5TT
This table gives cross-reference parts and alternative options found for TE06E71R5TT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TE06E71R5TT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR120671R5+-0.01%TCR10 | Fixed Resistor, Thin Film, 0.125W, 71.5ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, 1206, | SRT Resistor Technology Gmbh | TE06E71R5TT vs AR120671R5+-0.01%TCR10 |
AR06TTRC6W71R5N | Fixed Resistor, Thin Film, 0.125W, 71.5ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, | Token Electronics Industry Co Ltd | TE06E71R5TT vs AR06TTRC6W71R5N |
AR06TTRC6W71R5 | Fixed Resistor, Thin Film, 0.125W, 71.5ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, | Token Electronics Industry Co Ltd | TE06E71R5TT vs AR06TTRC6W71R5 |
RT1206AA71R510PPM | Fixed Resistor, Thin Film, 0.125W, 71.5ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, | Synton-Tech Corp | TE06E71R5TT vs RT1206AA71R510PPM |
RN73C2BB71R5T | Fixed Resistor, Thin Film, 0.125W, 71.5ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | TE06E71R5TT vs RN73C2BB71R5T |
RN73C2BTD71R5T | Fixed Resistor, Thin Film, 0.125W, 71.5ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | TE06E71R5TT vs RN73C2BTD71R5T |
CAR120671.5OHMS0.01%10PPM | Fixed Resistor, Thin Film, 0.125W, 71.5ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, | Riedon | TE06E71R5TT vs CAR120671.5OHMS0.01%10PPM |
AR06TPC6W71R5N | Fixed Resistor, Thin Film, 0.125W, 71.5ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, | Token Electronics Industry Co Ltd | TE06E71R5TT vs AR06TPC6W71R5N |