Part Details for TE06E4021AB by Fenghua (HK) Electronics Ltd
Overview of TE06E4021AB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TE06E4021AB
TE06E4021AB CAD Models
TE06E4021AB Part Data Attributes
|
TE06E4021AB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TE06E4021AB
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.125W, 4020ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 4020 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for TE06E4021AB
This table gives cross-reference parts and alternative options found for TE06E4021AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TE06E4021AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73C2B4K02ATG | RESISTOR, THIN FILM, 0.125W, 0.05%, 10ppm, 4020ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TE Connectivity | TE06E4021AB vs RN73C2B4K02ATG |
RN73C2B4K02BTDF | RESISTOR, THIN FILM, 0.125W, 0.1%, 10ppm, 4020ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TE Connectivity | TE06E4021AB vs RN73C2B4K02BTDF |
PRC1206TC10W4.02K+-0.05% | Fixed Resistor, Thin Film, 0.125W, 4020ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | Precision Resistive Products Inc | TE06E4021AB vs PRC1206TC10W4.02K+-0.05% |
NTR12A4021BTRF | Fixed Resistor, Thin Film, 0.125W, 4020ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | TE06E4021AB vs NTR12A4021BTRF |
AR06BTBW4021N | Fixed Resistor, Thin Film, 0.125W, 4020ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Viking Tech Corp | TE06E4021AB vs AR06BTBW4021N |
AR06ABBW4021 | Fixed Resistor, Thin Film, 0.125W, 4020ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | TE06E4021AB vs AR06ABBW4021 |
CAR12064.02KOHMS0.05%10PPM | Fixed Resistor, Thin Film, 0.125W, 4020ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | Riedon | TE06E4021AB vs CAR12064.02KOHMS0.05%10PPM |
RN73C2B4K02BTD | RESISTOR, THIN FILM, 0.125W, 0.1%, 10ppm, 4020ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TE Connectivity | TE06E4021AB vs RN73C2B4K02BTD |
RN73C2B4K02BTG | RESISTOR, THIN FILM, 0.125W, 0.1%, 10ppm, 4020ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TE Connectivity | TE06E4021AB vs RN73C2B4K02BTG |
UPTF1206-8W-N-4021BT | Fixed Resistor, Thin Film, 0.125W, 4020ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1206 | VENKEL LTD | TE06E4021AB vs UPTF1206-8W-N-4021BT |