Datasheets
TE06E2740DT by: Fenghua (HK) Electronics Ltd

Fixed Resistor, Thin Film, 0.125W, 274ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP

Part Details for TE06E2740DT by Fenghua (HK) Electronics Ltd

Overview of TE06E2740DT by Fenghua (HK) Electronics Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TE06E2740DT

TE06E2740DT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TE06E2740DT Part Data Attributes

TE06E2740DT Fenghua (HK) Electronics Ltd
Buy Now Datasheet
Compare Parts:
TE06E2740DT Fenghua (HK) Electronics Ltd Fixed Resistor, Thin Film, 0.125W, 274ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY
Package Description CHIP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.2 mm
Package Style SMT
Package Width 1.6 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.125 W
Rated Temperature 70 °C
Resistance 274 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 10 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 150 V

Alternate Parts for TE06E2740DT

This table gives cross-reference parts and alternative options found for TE06E2740DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TE06E2740DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
UPTF1206-8W-N-2740DT Fixed Resistor, Thin Film, 0.125W, 274ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP VENKEL LTD TE06E2740DT vs UPTF1206-8W-N-2740DT
PRC1206TC10W274R+-0.5% Fixed Resistor, Thin Film, 0.125W, 274ohm, 150V, 0.5% +/-Tol, -10,10ppm/Cel, 1206, Precision Resistive Products Inc TE06E2740DT vs PRC1206TC10W274R+-0.5%
NTR12D2740BTRF Fixed Resistor, Thin Film, 0.125W, 274ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP NIC Components Corp TE06E2740DT vs NTR12D2740BTRF
AR06DBBW2740 Fixed Resistor, Thin Film, 0.125W, 274ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp TE06E2740DT vs AR06DBBW2740
TE06E2740DC Fixed Resistor, Thin Film, 0.125W, 274ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd TE06E2740DT vs TE06E2740DC
NTR12D2740BTR1KF Fixed Resistor, Thin Film, 0.125W, 274ohm, 150V, 0.5% +/-Tol, -10,10ppm/Cel, 1206, NIC Components Corp TE06E2740DT vs NTR12D2740BTR1KF
RN73C2BB2740D Fixed Resistor, Thin Film, 0.125W, 274ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP MERITEK Electronics Corporation TE06E2740DT vs RN73C2BB2740D
PRC1206TTC10W274R+-0.5% Fixed Resistor, Thin Film, 0.125W, 274ohm, 150V, 0.5% +/-Tol, -10,10ppm/Cel, 1206, Precision Resistive Products Inc TE06E2740DT vs PRC1206TTC10W274R+-0.5%
CAR1206274OHMS0.5%10PPM Fixed Resistor, Thin Film, 0.125W, 274ohm, 150V, 0.5% +/-Tol, -10,10ppm/Cel, 1206, Riedon TE06E2740DT vs CAR1206274OHMS0.5%10PPM
SF12W2740DALQ Fixed Resistor, Thin Film, 0.125W, 274ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation TE06E2740DT vs SF12W2740DALQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TE06E2740DT by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TE06E2740DT by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of TE06E2740DT would you like to use for your alert(s)?
  • Please alert me when TE06E2740DT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TE06E2740DT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TE06E2740DT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TE06E2740DT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TE06E2740DT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TE06E2740DT by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: