Part Details for TE06E2003TC by Fenghua (HK) Electronics Ltd
Overview of TE06E2003TC by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TE06E2003TC
TE06E2003TC CAD Models
TE06E2003TC Part Data Attributes
|
TE06E2003TC
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TE06E2003TC
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.125W, 200000ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Tolerance | 0.01% | |
Working Voltage | 150 V |
Alternate Parts for TE06E2003TC
This table gives cross-reference parts and alternative options found for TE06E2003TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TE06E2003TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06TBBW2003N | Fixed Resistor, Thin Film, 0.125W, 200000ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, | Viking Tech Corp | TE06E2003TC vs AR06TBBW2003N |
AR06TPC6W2003N | Fixed Resistor, Thin Film, 0.125W, 200000ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, | Token Electronics Industry Co Ltd | TE06E2003TC vs AR06TPC6W2003N |
RN73C2BTD2003T | Fixed Resistor, Thin Film, 0.125W, 200000ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | TE06E2003TC vs RN73C2BTD2003T |
AR1206200K+-0.01%TCR10 | Fixed Resistor, Thin Film, 0.125W, 200000ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, 1206, | SRT Resistor Technology Gmbh | TE06E2003TC vs AR1206200K+-0.01%TCR10 |
NTR12T2003BTR1KF | Fixed Resistor, Thin Film, 0.125W, 200000ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, | NIC Components Corp | TE06E2003TC vs NTR12T2003BTR1KF |
RN73C2B200KLTD | RESISTOR, THIN FILM, 0.125W, 0.01%, 10ppm, 200000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TE Connectivity | TE06E2003TC vs RN73C2B200KLTD |
RN73C2B200KLTG | RESISTOR, THIN FILM, 0.125W, 0.01%, 10ppm, 200000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TE Connectivity | TE06E2003TC vs RN73C2B200KLTG |
TE06E2003TT | Fixed Resistor, Thin Film, 0.125W, 200000ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | TE06E2003TC vs TE06E2003TT |
RN73C2B200KLTDF | RESISTOR, THIN FILM, 0.125W, 0.01%, 10ppm, 200000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TE Connectivity | TE06E2003TC vs RN73C2B200KLTDF |
RN73C2BB2003T | Fixed Resistor, Thin Film, 0.125W, 200000ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | TE06E2003TC vs RN73C2BB2003T |