Part Details for TE06E1870BC by Fenghua (HK) Electronics Ltd
Overview of TE06E1870BC by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TE06E1870BC
TE06E1870BC CAD Models
TE06E1870BC Part Data Attributes
|
TE06E1870BC
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TE06E1870BC
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.125W, 187ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 187 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for TE06E1870BC
This table gives cross-reference parts and alternative options found for TE06E1870BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TE06E1870BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR1206187R+-0.05%TCR10 | Fixed Resistor, Thin Film, 0.125W, 187ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 1206, | SRT Resistor Technology Gmbh | TE06E1870BC vs AR1206187R+-0.05%TCR10 |
RMT12R-187R-B10 | Fixed Resistor, Thin Film, 0.125W, 187ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | RFE International Inc | TE06E1870BC vs RMT12R-187R-B10 |
CAR1206187OHMS0.05%10PPM | Fixed Resistor, Thin Film, 0.125W, 187ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | Riedon | TE06E1870BC vs CAR1206187OHMS0.05%10PPM |
AR06APC6W1870N | Fixed Resistor, Thin Film, 0.125W, 187ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | Token Electronics Industry Co Ltd | TE06E1870BC vs AR06APC6W1870N |
NTR12A1870BTR1KF | Fixed Resistor, Thin Film, 0.125W, 187ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | NIC Components Corp | TE06E1870BC vs NTR12A1870BTR1KF |
AR06BPC6W1870N | Fixed Resistor, Thin Film, 0.125W, 187ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Token Electronics Industry Co Ltd | TE06E1870BC vs AR06BPC6W1870N |
AR06BTBW1870N | Fixed Resistor, Thin Film, 0.125W, 187ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Viking Tech Corp | TE06E1870BC vs AR06BTBW1870N |
TE06E1870BT | Fixed Resistor, Thin Film, 0.125W, 187ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | TE06E1870BC vs TE06E1870BT |
SF12W1870AALQ | Fixed Resistor, Thin Film, 0.125W, 187ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | TE06E1870BC vs SF12W1870AALQ |
SF12W1870BALQ | Fixed Resistor, Thin Film, 0.125W, 187ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | TE06E1870BC vs SF12W1870BALQ |