Part Details for TE06E164DT by Fenghua (HK) Electronics Ltd
Overview of TE06E164DT by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TE06E164DT
TE06E164DT CAD Models
TE06E164DT Part Data Attributes
|
TE06E164DT
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TE06E164DT
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.125W, 160000ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 160000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for TE06E164DT
This table gives cross-reference parts and alternative options found for TE06E164DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TE06E164DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPTF1206-8W-N-1603DT | Fixed Resistor, Thin Film, 0.125W, 160000ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | TE06E164DT vs UPTF1206-8W-N-1603DT |
NTR12D1603BTR1KF | Fixed Resistor, Thin Film, 0.125W, 160000ohm, 150V, 0.5% +/-Tol, -10,10ppm/Cel, 1206, | NIC Components Corp | TE06E164DT vs NTR12D1603BTR1KF |
UPTF1206-8W-N-1603DT-1K | Fixed Resistor, Thin Film, 0.125W, 160000ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | TE06E164DT vs UPTF1206-8W-N-1603DT-1K |
NTR12D1603BTRF | Fixed Resistor, Thin Film, 0.125W, 160000ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | TE06E164DT vs NTR12D1603BTRF |
RMT12R-160K-D10 | Fixed Resistor, Thin Film, 0.125W, 160000ohm, 150V, 0.5% +/-Tol, -10,10ppm/Cel, 1206, | RFE International Inc | TE06E164DT vs RMT12R-160K-D10 |
AR06DTBW1603 | Fixed Resistor, Thin Film, 0.125W, 160000ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | TE06E164DT vs AR06DTBW1603 |
TE06E164DB | Fixed Resistor, Thin Film, 0.125W, 160000ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | TE06E164DT vs TE06E164DB |
RN73C2BB1603D | Fixed Resistor, Thin Film, 0.125W, 160000ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | TE06E164DT vs RN73C2BB1603D |