Part Details for TE06D1102CC by Fenghua (HK) Electronics Ltd
Overview of TE06D1102CC by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TE06D1102CC
TE06D1102CC CAD Models
TE06D1102CC Part Data Attributes
|
TE06D1102CC
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TE06D1102CC
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.125W, 11000ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 11000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for TE06D1102CC
This table gives cross-reference parts and alternative options found for TE06D1102CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TE06D1102CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06CTSW1102 | Fixed Resistor, Thin Film, 0.125W, 11000ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | TE06D1102CC vs AR06CTSW1102 |
TE06D113CB | Fixed Resistor, Thin Film, 0.125W, 11000ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | TE06D1102CC vs TE06D113CB |
RT1206C11025PPM | Fixed Resistor, Thin Film, 0.125W, 11000ohm, 150V, 0.25% +/-Tol, -5,5ppm/Cel, 1206, | Synton-Tech Corp | TE06D1102CC vs RT1206C11025PPM |
UPTF1206-8W-P-1102CT | Fixed Resistor, Thin Film, 0.125W, 11000ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | TE06D1102CC vs UPTF1206-8W-P-1102CT |
UPTF1206-8W-P-1102CT-1K | Fixed Resistor, Thin Film, 0.125W, 11000ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | TE06D1102CC vs UPTF1206-8W-P-1102CT-1K |
SF12Z1102CTLQ | Fixed Resistor, Thin Film, 0.125W, 11000ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | TE06D1102CC vs SF12Z1102CTLQ |
CAR120611KOHMS0.25%5PPM | Fixed Resistor, Thin Film, 0.125W, 11000ohm, 150V, 0.25% +/-Tol, -5,5ppm/Cel, 1206, | Riedon | TE06D1102CC vs CAR120611KOHMS0.25%5PPM |
AR120611K+-0.25%TCR5 | Fixed Resistor, Thin Film, 0.125W, 11000ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, 1206, | SRT Resistor Technology Gmbh | TE06D1102CC vs AR120611K+-0.25%TCR5 |
NTR12C1102STRF | Fixed Resistor, Thin Film, 0.125W, 11000ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | TE06D1102CC vs NTR12C1102STRF |
NTR12C1102STR1KF | Fixed Resistor, Thin Film, 0.125W, 11000ohm, 150V, 0.25% +/-Tol, -5,5ppm/Cel, 1206, | NIC Components Corp | TE06D1102CC vs NTR12C1102STR1KF |