Part Details for TE05H21R5DC by Fenghua (HK) Electronics Ltd
Overview of TE05H21R5DC by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TE05H21R5DC
TE05H21R5DC CAD Models
TE05H21R5DC Part Data Attributes
|
TE05H21R5DC
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TE05H21R5DC
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.125W, 21.5ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 21.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for TE05H21R5DC
This table gives cross-reference parts and alternative options found for TE05H21R5DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TE05H21R5DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF08T21R5DTL | Fixed Resistor, Thin Film, 0.1W, 21.5ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | TE05H21R5DC vs WF08T21R5DTL |
ERA6AHD21R5V | Fixed Resistor, Metal Film, 0.125W, 21.5ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | TE05H21R5DC vs ERA6AHD21R5V |
BLU0805-21R5-DB50 | Fixed Resistor, Thin Film, 0.125W, 21.5ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | TE05H21R5DC vs BLU0805-21R5-DB50 |
BLU0805ER-21R5-DT50 | Fixed Resistor, Thin Film, 0.125W, 21.5ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, 0805, | RCD Components Inc | TE05H21R5DC vs BLU0805ER-21R5-DT50 |
BLU0805P-21R5-DT50 | Fixed Resistor, Thin Film, 0.125W, 21.5ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, 0805, | RCD Components Inc | TE05H21R5DC vs BLU0805P-21R5-DT50 |
RT0805D21R550PPM | Fixed Resistor, Thin Film, 0.1W, 21.5ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Synton-Tech Corp | TE05H21R5DC vs RT0805D21R550PPM |
BLU0805ER-21R5-DT50Q | Fixed Resistor, Thin Film, 0.125W, 21.5ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, 0805, | RCD Components Inc | TE05H21R5DC vs BLU0805ER-21R5-DT50Q |
PRC0805TTC5021.5R+/-0.5% | Fixed Resistor, Thin Film, 0.1W, 21.5ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Precision Resistive Products Inc | TE05H21R5DC vs PRC0805TTC5021.5R+/-0.5% |
BLU0805-21R5-DT50 | Fixed Resistor, Thin Film, 0.125W, 21.5ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | TE05H21R5DC vs BLU0805-21R5-DT50 |
BLU0805P-21R5-DB50 | Fixed Resistor, Thin Film, 0.125W, 21.5ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, 0805, | RCD Components Inc | TE05H21R5DC vs BLU0805P-21R5-DB50 |