TE05G2610AB
Fenghua (HK) Electronics Ltd
Description: Fixed Resistor, Thin Film, 0.125W, 261ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP

Overview of TE05G2610AB by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TE05G2610AB by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TE05G2610AB by Fenghua (HK) Electronics Ltd

TE05G2610AB
Fenghua (HK) Electronics Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
261 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.05%
Working Voltage
100 V
Want to compare parts?
  1. TE05G2610AB
    Fenghua (HK) Electronics Ltd
    Fixed Resistor, Thin Film, 0.125W, 261ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for TE05G2610AB

This table gives cross-reference parts and alternative options found for TE05G2610AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TE05G2610AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WF08U2610ATLQ Fixed Resistor, Thin Film, 0.1W, 261ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Walsin Technology Corporation TE05G2610AB vs WF08U2610ATLQ
TE05G2610BB Fixed Resistor, Thin Film, 0.125W, 261ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Fenghua (HK) Electronics Ltd TE05G2610AB vs TE05G2610BB
BLU0805M-2610-BT25W Fixed Resistor, Thin Film, 0.125W, 261ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, RCD Components Inc TE05G2610AB vs BLU0805M-2610-BT25W
BLU0805A-2610-BT25 Fixed Resistor, Thin Film, 0.125W, 261ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, RCD Components Inc TE05G2610AB vs BLU0805A-2610-BT25
BLU0805A-2610-BB25Q Fixed Resistor, Thin Film, 0.125W, 261ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, RCD Components Inc TE05G2610AB vs BLU0805A-2610-BB25Q
TD05G2610BT Fixed Resistor, Thin Film, 0.1W, 261ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Fenghua (HK) Electronics Ltd TE05G2610AB vs TD05G2610BT
BLU0805ER-2610-AB25W Fixed Resistor, Thin Film, 0.125W, 261ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805, RCD Components Inc TE05G2610AB vs BLU0805ER-2610-AB25W
PRC0805TTC25261R+/-0.1% Fixed Resistor, Thin Film, 0.1W, 261ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, Precision Resistive Products Inc TE05G2610AB vs PRC0805TTC25261R+/-0.1%
WF08U2610AVLQ Fixed Resistor, Thin Film, 0.1W, 261ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Walsin Technology Corporation TE05G2610AB vs WF08U2610AVLQ
BLU0805M-2610-BB25Q Fixed Resistor, Thin Film, 0.125W, 261ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, RCD Components Inc TE05G2610AB vs BLU0805M-2610-BB25Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TE05G2610AB by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TE05G2610AB by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of TE05G2610AB would you like to use for your alert(s)?
  • Please alert me when TE05G2610AB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TE05G2610AB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TE05G2610AB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TE05G2610AB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TE05G2610AB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TE05G2610AB by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: