TE05E6812BC
Fenghua (HK) Electronics Ltd
Description: Fixed Resistor, Thin Film, 0.125W, 68100ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP

Overview of TE05E6812BC by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TE05E6812BC by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TE05E6812BC by Fenghua (HK) Electronics Ltd

TE05E6812BC
Fenghua (HK) Electronics Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
68100 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
10 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
100 V
Want to compare parts?
  1. TE05E6812BC
    Fenghua (HK) Electronics Ltd
    Fixed Resistor, Thin Film, 0.125W, 68100ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for TE05E6812BC

This table gives cross-reference parts and alternative options found for TE05E6812BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TE05E6812BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TD05E6812BB Fixed Resistor, Thin Film, 0.1W, 68100ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP Fenghua (HK) Electronics Ltd TE05E6812BC vs TD05E6812BB
BLU0805P-6812-AB10W Fixed Resistor, Thin Film, 0.125W, 68100ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, 0805, RCD Components Inc TE05E6812BC vs BLU0805P-6812-AB10W
BLU0805P-6812-BT10Q Fixed Resistor, Thin Film, 0.125W, 68100ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, 0805, RCD Components Inc TE05E6812BC vs BLU0805P-6812-BT10Q
BLU0805P-6812-AT10Q Fixed Resistor, Thin Film, 0.125W, 68100ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, 0805, RCD Components Inc TE05E6812BC vs BLU0805P-6812-AT10Q
BLU0805ER-6812-AT10 Fixed Resistor, Thin Film, 0.125W, 68100ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, 0805, RCD Components Inc TE05E6812BC vs BLU0805ER-6812-AT10
BLU0805P-6812-BB10 Fixed Resistor, Thin Film, 0.125W, 68100ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, 0805, RCD Components Inc TE05E6812BC vs BLU0805P-6812-BB10
BLU0805-6812-BT10 Fixed Resistor, Thin Film, 0.125W, 68100ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP RCD Components Inc TE05E6812BC vs BLU0805-6812-BT10
TD05E6812AB Fixed Resistor, Thin Film, 0.1W, 68100ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP Fenghua (HK) Electronics Ltd TE05E6812BC vs TD05E6812AB
BLU0805P-6812-BB10W Fixed Resistor, Thin Film, 0.125W, 68100ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, 0805, RCD Components Inc TE05E6812BC vs BLU0805P-6812-BB10W
BLU0805P-6812-BT10 Fixed Resistor, Thin Film, 0.125W, 68100ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, 0805, RCD Components Inc TE05E6812BC vs BLU0805P-6812-BT10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TE05E6812BC by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TE05E6812BC by Fenghua (HK) Electronics Ltd

  • Please alert me when TE05E6812BC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TE05E6812BC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TE05E6812BC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TE05E6812BC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TE05E6812BC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TE05E6812BC by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: