TE05E362BB
Fenghua (HK) Electronics Ltd
Description: Fixed Resistor, Thin Film, 0.125W, 3600ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP

Overview of TE05E362BB by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TE05E362BB by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TE05E362BB by Fenghua (HK) Electronics Ltd

TE05E362BB
Fenghua (HK) Electronics Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
3600 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
10 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
100 V
Want to compare parts?
  1. TE05E362BB
    Fenghua (HK) Electronics Ltd
    Fixed Resistor, Thin Film, 0.125W, 3600ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for TE05E362BB

This table gives cross-reference parts and alternative options found for TE05E362BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TE05E362BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TE05E362AT Fixed Resistor, Thin Film, 0.125W, 3600ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP Fenghua (HK) Electronics Ltd TE05E362BB vs TE05E362AT
PRC0805TTC10W3.6K+/-0.1% Fixed Resistor, Thin Film, 0.125W, 3600ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE Precision Resistive Products Inc TE05E362BB vs PRC0805TTC10W3.6K+/-0.1%
TD05E362BB Fixed Resistor, Thin Film, 0.1W, 3600ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP Fenghua (HK) Electronics Ltd TE05E362BB vs TD05E362BB
TE05E362BT Fixed Resistor, Thin Film, 0.125W, 3600ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP Fenghua (HK) Electronics Ltd TE05E362BB vs TE05E362BT
TD05E362AB Fixed Resistor, Thin Film, 0.1W, 3600ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP Fenghua (HK) Electronics Ltd TE05E362BB vs TD05E362AB
TE05E362AB Fixed Resistor, Thin Film, 0.125W, 3600ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP Fenghua (HK) Electronics Ltd TE05E362BB vs TE05E362AB
TD05E362AC Fixed Resistor, Thin Film, 0.1W, 3600ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP Fenghua (HK) Electronics Ltd TE05E362BB vs TD05E362AC
TD05E362BT Fixed Resistor, Thin Film, 0.1W, 3600ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP Fenghua (HK) Electronics Ltd TE05E362BB vs TD05E362BT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TE05E362BB by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TE05E362BB by Fenghua (HK) Electronics Ltd

  • Please alert me when TE05E362BB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TE05E362BB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TE05E362BB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TE05E362BB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TE05E362BB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TE05E362BB by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: