Part Details for TE05E1872BT by Fenghua (HK) Electronics Ltd
Overview of TE05E1872BT by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TE05E1872BT
TE05E1872BT CAD Models
TE05E1872BT Part Data Attributes
|
TE05E1872BT
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TE05E1872BT
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.125W, 18700ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 18700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for TE05E1872BT
This table gives cross-reference parts and alternative options found for TE05E1872BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TE05E1872BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0805-1872-AB10W | Fixed Resistor, Thin Film, 0.125W, 18700ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, 0805, | RCD Components Inc | TE05E1872BT vs BLU0805-1872-AB10W |
PRC0805TC10W18.7K+-0.05% | Fixed Resistor, Thin Film, 0.125W, 18700ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | Precision Resistive Products Inc | TE05E1872BT vs PRC0805TC10W18.7K+-0.05% |
BLU0805-1872-AB10Q | Fixed Resistor, Thin Film, 0.125W, 18700ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, 0805, | RCD Components Inc | TE05E1872BT vs BLU0805-1872-AB10Q |
ERA6ARB1872V | Fixed Resistor, Metal Film, 0.125W, 18700ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | TE05E1872BT vs ERA6ARB1872V |
TD05E1872BB | Fixed Resistor, Thin Film, 0.1W, 18700ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | TE05E1872BT vs TD05E1872BB |
BLU0805ER-1872-AT10Q | Fixed Resistor, Thin Film, 0.125W, 18700ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, 0805, | RCD Components Inc | TE05E1872BT vs BLU0805ER-1872-AT10Q |
BLU0805ER-1872-BT10W | Fixed Resistor, Thin Film, 0.125W, 18700ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, 0805, | RCD Components Inc | TE05E1872BT vs BLU0805ER-1872-BT10W |
BLU0805ER-1872-AT10 | Fixed Resistor, Thin Film, 0.125W, 18700ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, 0805, | RCD Components Inc | TE05E1872BT vs BLU0805ER-1872-AT10 |
BLU0805-1872-BB10 | Fixed Resistor, Thin Film, 0.125W, 18700ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | TE05E1872BT vs BLU0805-1872-BB10 |
BLU0805ER-1872-BB10Q | Fixed Resistor, Thin Film, 0.125W, 18700ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, 0805, | RCD Components Inc | TE05E1872BT vs BLU0805ER-1872-BB10Q |