There are no models available for this part yet.
Overview of TE05E1582BT by Fenghua (HK) Electronics Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TE05E1582BT by Fenghua (HK) Electronics Ltd
Part Data Attributes for TE05E1582BT by Fenghua (HK) Electronics Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FENGHUA ADVANCED TECHNOLOGY
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
15800 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
10 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
100 V
|
Alternate Parts for TE05E1582BT
This table gives cross-reference parts and alternative options found for TE05E1582BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TE05E1582BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0805-1582-BT10Q | Fixed Resistor, Thin Film, 0.125W, 15800ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | TE05E1582BT vs BLU0805-1582-BT10Q |
RT0805A158210PPM | Fixed Resistor, Thin Film, 0.1W, 15800ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | Synton-Tech Corp | TE05E1582BT vs RT0805A158210PPM |
BLU0805P-1582-AB10Q | Fixed Resistor, Thin Film, 0.125W, 15800ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, 0805, | RCD Components Inc | TE05E1582BT vs BLU0805P-1582-AB10Q |
TD05E1582AB | Fixed Resistor, Thin Film, 0.1W, 15800ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | TE05E1582BT vs TD05E1582AB |
TE05E1582AC | Fixed Resistor, Thin Film, 0.125W, 15800ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | TE05E1582BT vs TE05E1582AC |
BLU0805ER-1582-BT10Q | Fixed Resistor, Thin Film, 0.125W, 15800ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, 0805, | RCD Components Inc | TE05E1582BT vs BLU0805ER-1582-BT10Q |
BLU0805-1582-AB10Q | Fixed Resistor, Thin Film, 0.125W, 15800ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, 0805, | RCD Components Inc | TE05E1582BT vs BLU0805-1582-AB10Q |
RT0805B158210PPM | Fixed Resistor, Thin Film, 0.1W, 15800ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | Synton-Tech Corp | TE05E1582BT vs RT0805B158210PPM |
BLU0805ER-1582-AT10Q | Fixed Resistor, Thin Film, 0.125W, 15800ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, 0805, | RCD Components Inc | TE05E1582BT vs BLU0805ER-1582-AT10Q |
BLU0805-1582-BT10 | Fixed Resistor, Thin Film, 0.125W, 15800ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | TE05E1582BT vs BLU0805-1582-BT10 |