Part Details for TE05E1401AT by Fenghua (HK) Electronics Ltd
Overview of TE05E1401AT by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TE05E1401AT
TE05E1401AT CAD Models
TE05E1401AT Part Data Attributes
|
TE05E1401AT
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TE05E1401AT
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.125W, 1400ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for TE05E1401AT
This table gives cross-reference parts and alternative options found for TE05E1401AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TE05E1401AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCWF08W1401BTL | SPC Multicomp | $0.2802 | Fixed Resistor, Thin Film, 0.125W, 1400ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | TE05E1401AT vs MCWF08W1401BTL |
BLU0805M-1401-BB10 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1400ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, 0805, | TE05E1401AT vs BLU0805M-1401-BB10 |
PRC0805TC10W1.4K+-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1400ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | TE05E1401AT vs PRC0805TC10W1.4K+-0.1% |
BLU0805ER-1401-AT10Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1400ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, 0805, | TE05E1401AT vs BLU0805ER-1401-AT10Q |
TD05E1401BB | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1400ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | TE05E1401AT vs TD05E1401BB |
BLU0805P-1401-AT10Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1400ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, 0805, | TE05E1401AT vs BLU0805P-1401-AT10Q |
BLU0805A-1401-BB10Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1400ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, 0805, | TE05E1401AT vs BLU0805A-1401-BB10Q |
BLU0805ER-1401-AT10 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1400ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, 0805, | TE05E1401AT vs BLU0805ER-1401-AT10 |
BLU0805ER-1401-AB10Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1400ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, 0805, | TE05E1401AT vs BLU0805ER-1401-AB10Q |
BLU0805P-1401-AT10 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1400ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, 0805, | TE05E1401AT vs BLU0805P-1401-AT10 |