Part Details for TE05D2742AC by Fenghua (HK) Electronics Ltd
Overview of TE05D2742AC by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TE05D2742AC
TE05D2742AC CAD Models
TE05D2742AC Part Data Attributes
|
TE05D2742AC
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TE05D2742AC
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.125W, 27400ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 27400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for TE05D2742AC
This table gives cross-reference parts and alternative options found for TE05D2742AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TE05D2742AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0805A-2742-BT5 | Fixed Resistor, Thin Film, 0.125W, 27400ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, 0805, | RCD Components Inc | TE05D2742AC vs BLU0805A-2742-BT5 |
BLU0805A-2742-BT5W | Fixed Resistor, Thin Film, 0.125W, 27400ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, 0805, | RCD Components Inc | TE05D2742AC vs BLU0805A-2742-BT5W |
BLU0805M-2742-BT5 | Fixed Resistor, Thin Film, 0.125W, 27400ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, 0805, | RCD Components Inc | TE05D2742AC vs BLU0805M-2742-BT5 |
SF08Z2742BALQ | Fixed Resistor, Thin Film, 0.125W, 27400ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | TE05D2742AC vs SF08Z2742BALQ |
TD05D2742AT | Fixed Resistor, Thin Film, 0.1W, 27400ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | TE05D2742AC vs TD05D2742AT |
SF08Z2742BTLQ | Fixed Resistor, Thin Film, 0.125W, 27400ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | TE05D2742AC vs SF08Z2742BTLQ |
TE05D2742AB | Fixed Resistor, Thin Film, 0.125W, 27400ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | TE05D2742AC vs TE05D2742AB |
BLU0805-2742-BB5W | Fixed Resistor, Thin Film, 0.125W, 27400ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, 0805, | RCD Components Inc | TE05D2742AC vs BLU0805-2742-BB5W |
BLU0805M-2742-BB5W | Fixed Resistor, Thin Film, 0.125W, 27400ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, 0805, | RCD Components Inc | TE05D2742AC vs BLU0805M-2742-BB5W |
BLU0805M-2742-BT5W | Fixed Resistor, Thin Film, 0.125W, 27400ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, 0805, | RCD Components Inc | TE05D2742AC vs BLU0805M-2742-BT5W |