Part Details for TE045090WC25233BJ1 by Vishay Intertechnologies
Overview of TE045090WC25233BJ1 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TE045090WC25233BJ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TE045090WC25233BJ1
|
Avnet Americas | TE045090 Series RF Power Pot Capacitor Class 1 Ceramic 2.5nF 9kV R85 5% Tolerance Screw Mount Bulk - Bulk (Alt: TE045090WC25233BJ1) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for TE045090WC25233BJ1
TE045090WC25233BJ1 CAD Models
TE045090WC25233BJ1 Part Data Attributes
|
TE045090WC25233BJ1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TE045090WC25233BJ1
Vishay Intertechnologies
Ceramic Capacitor, Ceramic,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Number of Terminals | 2 |