Part Details for TDSY1150-K by Vishay Semiconductors
Overview of TDSY1150-K by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TDSY1150-K
TDSY1150-K CAD Models
TDSY1150-K Part Data Attributes
|
TDSY1150-K
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDSY1150-K
Vishay Semiconductors
LED Display, 7 SEG NUMERIC DISPLAY, YELLOW, 7 mm, ROHS COMPLIANT PACKAGE-10
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 7 mm | |
Forward Current-Max | 0.017 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e4 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 585 nm | |
Terminal Finish | Silver (Ag) |
Alternate Parts for TDSY1150-K
This table gives cross-reference parts and alternative options found for TDSY1150-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDSY1150-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDSY1150-KL | LED Display, 7 SEG NUMERIC DISPLAY, YELLOW, 7 mm, ROHS COMPLIANT PACKAGE-10 | Vishay Semiconductors | TDSY1150-K vs TDSY1150-KL |
TDSY3150-K | 7 Seg Numeric LED Display, 1-Character, Yellow, 10mm, | Vishay Intertechnologies | TDSY1150-K vs TDSY3150-K |
TDSY1150-KL | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Yellow, 7mm, ROHS COMPLIANT PACKAGE-10 | Vishay Intertechnologies | TDSY1150-K vs TDSY1150-KL |