TDS11-DSL34EPLF
Halo Electronics Inc
Description: Pulse Transformer

Overview of TDS11-DSL34EPLF by Halo Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Electronic Manufacturing Communication and Networking Automotive Robotics and Drones

CAD Models for TDS11-DSL34EPLF by Halo Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TDS11-DSL34EPLF by Halo Electronics Inc

TDS11-DSL34EPLF
Halo Electronics Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
HALO ELECTRONICS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Application
ISOLATION
Approvals
UL
Height
12.32 mm
Isolation Voltage
1875 V
Length
13.46 mm
Mounting Feature
THROUGH HOLE MOUNTED
Number of Functions
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
Primary Inductance
430 µH
Surface Mount
NO
Transformer Type
PULSE TRANSFORMER
Turns Ratio (Np:Ns)
1:1
Width
13.46 mm
Want to compare parts?
  1. TDS11-DSL34EPLF
    Halo Electronics Inc
    Pulse Transformer
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TDS11-DSL34EPLF by Halo Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TDS11-DSL34EPLF by Halo Electronics Inc

Select Manufacturer
Which Manufacturer of TDS11-DSL34EPLF would you like to use for your alert(s)?
  • Please alert me when TDS11-DSL34EPLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TDS11-DSL34EPLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TDS11-DSL34EPLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TDS11-DSL34EPLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TDS11-DSL34EPLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TDS11-DSL34EPLF by Halo Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: